Phoenix Contact 3044102 UT 4 Series Grey, 0.14 → 4mm², Single-Level, Screw Termination, ATEX

Номер на артикул на RS: 627-3872Марка: Phoenix Contact№ по каталога на производителя: 3044102Distrelec Article No.: 14829252
brand-logo

Технически документи

Спецификации

Colour

Grey

Number of Levels

Single

American Wire Gauge

26 → 12AWG

Series

UT 4

Termination Method

Screw

Cable CSA

0.14 → 4mm²

Voltage Rating

1 kV

Current Rating

32A

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+110°C

Hazardous Area Certification

ATEX

Standards Met

ATEX, CCC, CSA, cULus, EAC Ex, IECEx, UL

Model Number

UT 4

Страна на произход

Germany

Детайли за продукта

Phoenix Contact UT Terminals

All metal parts are of high strength copper alloys
Simple multi-conductor connection
Maintenance-free "Reakdyn principle"
All accessories are compatible with the CLIPLINE range

Phoenix Contact CLIPLINE UT Range

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 11,09

€ 11,09 1 Pack of 10 (ex VAT)

Phoenix Contact 3044102 UT 4 Series Grey, 0.14 → 4mm², Single-Level, Screw Termination, ATEX

€ 11,09

€ 11,09 1 Pack of 10 (ex VAT)

Phoenix Contact 3044102 UT 4 Series Grey, 0.14 → 4mm², Single-Level, Screw Termination, ATEX
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Colour

Grey

Number of Levels

Single

American Wire Gauge

26 → 12AWG

Series

UT 4

Termination Method

Screw

Cable CSA

0.14 → 4mm²

Voltage Rating

1 kV

Current Rating

32A

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+110°C

Hazardous Area Certification

ATEX

Standards Met

ATEX, CCC, CSA, cULus, EAC Ex, IECEx, UL

Model Number

UT 4

Страна на произход

Germany

Детайли за продукта

Phoenix Contact UT Terminals

All metal parts are of high strength copper alloys
Simple multi-conductor connection
Maintenance-free "Reakdyn principle"
All accessories are compatible with the CLIPLINE range

Phoenix Contact CLIPLINE UT Range

Може да се интересувате от