Phoenix Contact 3040012 STB 2.5/1P Series Grey, 2.5mm²

Номер на артикул на RS: 652-3329Марка: Phoenix Contact№ по каталога на производителя: 3040012
brand-logo

Технически документи

Спецификации

Colour

Grey

American Wire Gauge

28 → 12AWG

Series

STB 2.5/1P

Cable CSA

2.5mm²

Voltage Rating

500 V

Current Rating

24A

Model Number

ST 2,5/ 1P

Страна на произход

Germany

Детайли за продукта

ST-COMBI spring-loaded terminal blocks

Terminal block with pull-out connection zone from the CLIPLINE COMBI range.
Spring connection.
Permissible cable cross-section: 2.5 mm².
Compatible with SP, UP, QP and DP ready-made connectors.
Terminal block width: 5.2 mm.
TS35 DIN rail mounting.

CLIPLINE COMBI terminal blocks

A highly flexible system of terminal blocks featuring a disconnectable plug-in zone and 4 connection methods: screw (UT), spring-cage (ST), push-in (DT) and self-stripping (QT). The entire range is standardised. These four connections methods can be freely combined to connect terminal blocks and pluggable connectors, whatever their connector type. Both the bases and connectors are protected from coming into contact with hands. Self-stripping connections (QT-COMBI): Wiring time is reduced by up to 60%, as cables need not be stripped.A screwdriver is used to lock the self-stripping mechanism. Spring terminals (ST - COMBI): The connection point is opened using a screwdriver to lever the spring. This technology provides constant contact force for vibration-proof use. Screw connection (UT - COMBI): Universal terminal enabling a multi-conductor connection.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Phoenix Contact 3040012 STB 2.5/1P Series Grey, 2.5mm²

P.O.A.

Each (In a Pack of 5) (ex VAT)

Phoenix Contact 3040012 STB 2.5/1P Series Grey, 2.5mm²
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Colour

Grey

American Wire Gauge

28 → 12AWG

Series

STB 2.5/1P

Cable CSA

2.5mm²

Voltage Rating

500 V

Current Rating

24A

Model Number

ST 2,5/ 1P

Страна на произход

Germany

Детайли за продукта

ST-COMBI spring-loaded terminal blocks

Terminal block with pull-out connection zone from the CLIPLINE COMBI range.
Spring connection.
Permissible cable cross-section: 2.5 mm².
Compatible with SP, UP, QP and DP ready-made connectors.
Terminal block width: 5.2 mm.
TS35 DIN rail mounting.

CLIPLINE COMBI terminal blocks

A highly flexible system of terminal blocks featuring a disconnectable plug-in zone and 4 connection methods: screw (UT), spring-cage (ST), push-in (DT) and self-stripping (QT). The entire range is standardised. These four connections methods can be freely combined to connect terminal blocks and pluggable connectors, whatever their connector type. Both the bases and connectors are protected from coming into contact with hands. Self-stripping connections (QT-COMBI): Wiring time is reduced by up to 60%, as cables need not be stripped.A screwdriver is used to lock the self-stripping mechanism. Spring terminals (ST - COMBI): The connection point is opened using a screwdriver to lever the spring. This technology provides constant contact force for vibration-proof use. Screw connection (UT - COMBI): Universal terminal enabling a multi-conductor connection.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от