Технически документи
Спецификации
Brand
Phoenix ContactAccessory Type
Plug-In Bridge
Series
FBS3-5 BU
For Use With
Modular Terminal Block
Mounting Type
Plug-In Mount
Colour
Blue
Material
Copper
Pitch
5.2mm
Страна на произход
Germany
Детайли за продукта
FBS 6 Plug-in jumper bridge
The FBS series of jumper bars from Phoenix Contact are small bridges that are designed to connect (or bridge) terminal blocks that are in the CLIPLINE range. These bridges come with a red plastic cover over the pins so it's easy for you to simply push in the bridge into your terminal block with ease. Not to mention, these jumper bars save massive amounts of time thanks to them being a simple push in connection, rather than having to strip and push in every individual wire to bridge terminal blocks.
The FBS series of jumper bars allows for up to 41 A as maximum load current, although that value can differ if you're using different terminal blocks.
Features and benefits:
- FBS is designed to be used in Plug-in bridge scenarios
- The maximum load current of an impressive 41A
- Effortless to use, simply push into your terminal block and save time
CLIPLINE complete accessories
€ 48,55
€ 0,971 Each (In a Pack of 50) (ex VAT)
50
€ 48,55
€ 0,971 Each (In a Pack of 50) (ex VAT)
50
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Phoenix ContactAccessory Type
Plug-In Bridge
Series
FBS3-5 BU
For Use With
Modular Terminal Block
Mounting Type
Plug-In Mount
Colour
Blue
Material
Copper
Pitch
5.2mm
Страна на произход
Germany
Детайли за продукта
FBS 6 Plug-in jumper bridge
The FBS series of jumper bars from Phoenix Contact are small bridges that are designed to connect (or bridge) terminal blocks that are in the CLIPLINE range. These bridges come with a red plastic cover over the pins so it's easy for you to simply push in the bridge into your terminal block with ease. Not to mention, these jumper bars save massive amounts of time thanks to them being a simple push in connection, rather than having to strip and push in every individual wire to bridge terminal blocks.
The FBS series of jumper bars allows for up to 41 A as maximum load current, although that value can differ if you're using different terminal blocks.
Features and benefits:
- FBS is designed to be used in Plug-in bridge scenarios
- The maximum load current of an impressive 41A
- Effortless to use, simply push into your terminal block and save time