Through terminal block,din rail,ST2.5

Номер на артикул на RS: 492-1096Марка: Phoenix Contact№ по каталога на производителя: 3036055
brand-logo

Технически документи

Спецификации

Colour

Grey

Number of Levels

Quadruple

Series

ST

Termination Method

Spring

Cable CSA

0.081 → 3.32mm²

Voltage Rating

800 V

Current Rating

20A

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+110°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Through terminal block,din rail,ST2.5

P.O.A.

Each (In a Pack of 5) (ex VAT)

Through terminal block,din rail,ST2.5
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Colour

Grey

Number of Levels

Quadruple

Series

ST

Termination Method

Spring

Cable CSA

0.081 → 3.32mm²

Voltage Rating

800 V

Current Rating

20A

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+110°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от