Phoenix Contact 3031856 STI 2.5-L/L Series Grey, 0.08 → 4mm², Triple-Level, Spring Clamp Termination

Номер на артикул на RS: 648-3366Марка: Phoenix Contact№ по каталога на производителя: 3031856
brand-logo

Технически документи

Спецификации

Colour

Grey

Number of Levels

Triple

American Wire Gauge

28 → 12AWG

Series

STI 2.5-L/L

Termination Method

Spring Clamp

Cable CSA

0.08 → 4mm²

Voltage Rating

400 V

Current Rating

24A

Model Number

STI 2,5-L/L

Страна на произход

Germany

Детайли за продукта

STI terminal blocks

The STI range differs from standard terminals on account of an asymmetrically designed terminal base
This makes it possible to guide the neutral conducting busbar past the terminal block and secure it to the insulated support brackets

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Phoenix Contact 3031856 STI 2.5-L/L Series Grey, 0.08 → 4mm², Triple-Level, Spring Clamp Termination

P.O.A.

Phoenix Contact 3031856 STI 2.5-L/L Series Grey, 0.08 → 4mm², Triple-Level, Spring Clamp Termination
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Colour

Grey

Number of Levels

Triple

American Wire Gauge

28 → 12AWG

Series

STI 2.5-L/L

Termination Method

Spring Clamp

Cable CSA

0.08 → 4mm²

Voltage Rating

400 V

Current Rating

24A

Model Number

STI 2,5-L/L

Страна на произход

Germany

Детайли за продукта

STI terminal blocks

The STI range differs from standard terminals on account of an asymmetrically designed terminal base
This makes it possible to guide the neutral conducting busbar past the terminal block and secure it to the insulated support brackets

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от