Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Phoenix Contact 3031487 ST 6 Series Grey, 0.2 → 6mm², Single-Level, Feed Through Termination

Номер на артикул на RS: 458-0869Марка: Phoenix Contact№ по каталога на производителя: 3031487Distrelec Article No.: 14828086
brand-logo

Технически документи

Спецификации

Colour

Grey

Number of Levels

Single

Series

ST 6

American Wire Gauge

24 → 8AWG

Termination Method

Feed Through

Cable CSA

0.2 → 6mm²

Voltage Rating

1 kV

Current Rating

41A

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+110°C

Standards Met

IEC 60947-7-1

Model Number

ST 6

Страна на произход

Germany

Детайли за продукта

ST 4-FSI/C DIN Rail Terminal Blocks - Phoenix Contact

The ST 4-FSI/C range from Phoenix Contact are DIN rail, spring-cage terminal blocks that feature a C type fuse. This range of DIN rail, fused terminal blocks form a tight connection to your wire thanks to the spring-cage technology, it also means an effortless install! Simply push-in your wire. Not to mention, the fuse in this terminal block is a flat fuse and helps add another level of protection. DIN rails NS 35/7.5 and NS 35/15 are supported for the ST 4-FSI/C range of terminal blocks and the blocks have a nominal current of 30 A with a nominal voltage of 400 V.

The housing on these fused terminal blocks is made from a durable polyamide material and the contacts are copper with a plating. These devices accept 28-10 AWG and have a cross-section of 0.08 mm² - 6 mm².

Features and benefits:

  • Fused for added protection

  • The ST 4-FSI/C fuse terminal block accommodates flat-type fuses according to ISO/DIS 8820/DIN 72581-3 or the TCP .../DC32V thermal miniature circuit breaker as the fuse element

  • Versions with LED for easily indicating a fuse that has been blown

  • Fits on an NS 35/7.5 and NS35/15 DIN rail

  • Operating temperatures of -60°C to 85°C

  • Spring-loaded fuse terminals adopt the functional operation of the fuse holder and potential distribution

Typical Applications:

• Tested for railway applications

Complete Line:

The ST series is apart of Phoenix Contacts vast and comprehensive portfolio. Complete line is a solution from Phoenix Contact that gives you a full range of products that all go hand-in-hand to make a perfect control cabinet. It covers all bases from connections, switching and measuring all the way to controlling, supplying and automation. Choosing complete line products makes it far more efficient to get a cabinet working.

If you'd like to learn more about Complete Line, please click here.

Информацията за складовите наличности временно не е налична.

€ 8,94

€ 1,788 Each (In a Pack of 5) (ex VAT)

Phoenix Contact 3031487 ST 6 Series Grey, 0.2 → 6mm², Single-Level, Feed Through Termination

€ 8,94

€ 1,788 Each (In a Pack of 5) (ex VAT)

Phoenix Contact 3031487 ST 6 Series Grey, 0.2 → 6mm², Single-Level, Feed Through Termination
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Colour

Grey

Number of Levels

Single

Series

ST 6

American Wire Gauge

24 → 8AWG

Termination Method

Feed Through

Cable CSA

0.2 → 6mm²

Voltage Rating

1 kV

Current Rating

41A

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+110°C

Standards Met

IEC 60947-7-1

Model Number

ST 6

Страна на произход

Germany

Детайли за продукта

ST 4-FSI/C DIN Rail Terminal Blocks - Phoenix Contact

The ST 4-FSI/C range from Phoenix Contact are DIN rail, spring-cage terminal blocks that feature a C type fuse. This range of DIN rail, fused terminal blocks form a tight connection to your wire thanks to the spring-cage technology, it also means an effortless install! Simply push-in your wire. Not to mention, the fuse in this terminal block is a flat fuse and helps add another level of protection. DIN rails NS 35/7.5 and NS 35/15 are supported for the ST 4-FSI/C range of terminal blocks and the blocks have a nominal current of 30 A with a nominal voltage of 400 V.

The housing on these fused terminal blocks is made from a durable polyamide material and the contacts are copper with a plating. These devices accept 28-10 AWG and have a cross-section of 0.08 mm² - 6 mm².

Features and benefits:

  • Fused for added protection

  • The ST 4-FSI/C fuse terminal block accommodates flat-type fuses according to ISO/DIS 8820/DIN 72581-3 or the TCP .../DC32V thermal miniature circuit breaker as the fuse element

  • Versions with LED for easily indicating a fuse that has been blown

  • Fits on an NS 35/7.5 and NS35/15 DIN rail

  • Operating temperatures of -60°C to 85°C

  • Spring-loaded fuse terminals adopt the functional operation of the fuse holder and potential distribution

Typical Applications:

• Tested for railway applications

Complete Line:

The ST series is apart of Phoenix Contacts vast and comprehensive portfolio. Complete line is a solution from Phoenix Contact that gives you a full range of products that all go hand-in-hand to make a perfect control cabinet. It covers all bases from connections, switching and measuring all the way to controlling, supplying and automation. Choosing complete line products makes it far more efficient to get a cabinet working.

If you'd like to learn more about Complete Line, please click here.