Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Phoenix Contact 3031322 ST 2.5-QUATTRO-PE Series Green/Yellow, 2.5mm², Single-Level, Spring Cage Termination, ATEX, EAC

Номер на артикул на RS: 648-3091Марка: Phoenix Contact№ по каталога на производителя: 3031322Distrelec Article No.: 30012526
brand-logo

Технически документи

Спецификации

Colour

Green/Yellow

Number of Levels

Single

Series

ST 2.5-QUATTRO-PE

American Wire Gauge

28 → 12AWG

Termination Method

Spring Cage

Cable CSA

2.5mm²

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+105°C

Hazardous Area Certification

ATEX, EAC Ex, IECEx

Standards Met

CCC, CSA, cUL Recognized, DNV GL, IEC 60947-7-2, IEC/EN 60079-7, KR, LR, NEPSI, VDE

Model Number

5-QUATTRO-PE, ST 2

Distrelec Product Id

30012526

Страна на произход

Germany

Детайли за продукта

Four-wire spring-loaded terminals ST...-QUATTRO

Four wires on one potential through twin connection
Usable as a compact power distributor
FBS plug-in bridge systems enable further power distribution variations

Approvals

Approvals: UL/CUL

Информацията за складовите наличности временно не е налична.

€ 4,69

€ 4,69 Всеки (ex VAT)

Phoenix Contact 3031322 ST 2.5-QUATTRO-PE Series Green/Yellow, 2.5mm², Single-Level, Spring Cage Termination, ATEX, EAC

€ 4,69

€ 4,69 Всеки (ex VAT)

Phoenix Contact 3031322 ST 2.5-QUATTRO-PE Series Green/Yellow, 2.5mm², Single-Level, Spring Cage Termination, ATEX, EAC
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Colour

Green/Yellow

Number of Levels

Single

Series

ST 2.5-QUATTRO-PE

American Wire Gauge

28 → 12AWG

Termination Method

Spring Cage

Cable CSA

2.5mm²

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+105°C

Hazardous Area Certification

ATEX, EAC Ex, IECEx

Standards Met

CCC, CSA, cUL Recognized, DNV GL, IEC 60947-7-2, IEC/EN 60079-7, KR, LR, NEPSI, VDE

Model Number

5-QUATTRO-PE, ST 2

Distrelec Product Id

30012526

Страна на произход

Germany

Детайли за продукта

Four-wire spring-loaded terminals ST...-QUATTRO

Four wires on one potential through twin connection
Usable as a compact power distributor
FBS plug-in bridge systems enable further power distribution variations

Approvals

Approvals: UL/CUL