Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Phoenix Contact FBS 10-4 Series Jumper Bar for Use with DIN Rail Terminal Blocks, 17.5A

Номер на артикул на RS: 648-7497Марка: Phoenix Contact№ по каталога на производителя: 3030158Distrelec Article No.: 14828103
brand-logo

Технически документи

Спецификации

Accessory Type

Jumper Bar

Series

FBS 10-4

For Use With

DIN Rail Terminal Blocks

Current Rating

17.5A

Mounting Type

Plug-In Mount

Contact Dimensions

4.2mm

Distrelec Product Id

14828103

Страна на произход

Germany

Детайли за продукта

FBS 6 Plug-in jumper bridge

The FBS series of jumper bars from Phoenix Contact are small bridges that are designed to connect (or bridge) terminal blocks that are in the CLIPLINE range. These bridges come with a red plastic cover over the pins so it's easy for you to simply push in the bridge into your terminal block with ease. Not to mention, these jumper bars save massive amounts of time thanks to them being a simple push in connection, rather than having to strip and push in every individual wire to bridge terminal blocks.

The FBS series of jumper bars allows for up to 41 A as maximum load current, although that value can differ if you're using different terminal blocks.

Features and benefits:

  • FBS is designed to be used in Plug-in bridge scenarios

  • The maximum load current of an impressive 41A

  • Effortless to use, simply push into your terminal block and save time

CLIPLINE complete accessories

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 3,57

€ 3,57 Всеки (ex VAT)

Phoenix Contact FBS 10-4 Series Jumper Bar for Use with DIN Rail Terminal Blocks, 17.5A

€ 3,57

€ 3,57 Всеки (ex VAT)

Phoenix Contact FBS 10-4 Series Jumper Bar for Use with DIN Rail Terminal Blocks, 17.5A
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Accessory Type

Jumper Bar

Series

FBS 10-4

For Use With

DIN Rail Terminal Blocks

Current Rating

17.5A

Mounting Type

Plug-In Mount

Contact Dimensions

4.2mm

Distrelec Product Id

14828103

Страна на произход

Germany

Детайли за продукта

FBS 6 Plug-in jumper bridge

The FBS series of jumper bars from Phoenix Contact are small bridges that are designed to connect (or bridge) terminal blocks that are in the CLIPLINE range. These bridges come with a red plastic cover over the pins so it's easy for you to simply push in the bridge into your terminal block with ease. Not to mention, these jumper bars save massive amounts of time thanks to them being a simple push in connection, rather than having to strip and push in every individual wire to bridge terminal blocks.

The FBS series of jumper bars allows for up to 41 A as maximum load current, although that value can differ if you're using different terminal blocks.

Features and benefits:

  • FBS is designed to be used in Plug-in bridge scenarios

  • The maximum load current of an impressive 41A

  • Effortless to use, simply push into your terminal block and save time

CLIPLINE complete accessories

Може да се интересувате от