Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Phoenix Contact 3008012 UK 35 Series Grey, 0.75 → 35mm², Single-Level, Screw Termination, ATEX

Номер на артикул на RS: 458-0948Марка: Phoenix Contact№ по каталога на производителя: 3008012Distrelec Article No.: 30012578
brand-logo

Технически документи

Спецификации

Colour

Grey

Number of Levels

Single

American Wire Gauge

18 → 0AWG

Series

UK 35

Termination Method

Screw

Cable CSA

0.75 → 35mm²

Voltage Rating

1 kV

Current Rating

150A

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+105°C

Hazardous Area Certification

ATEX

Standards Met

CCC, CSA, cULus Recognized, DNV GL-EX, EAC Ex, GL, IEC 60947-7-1, NEPSI, UL

Model Number

UK 35

Страна на произход

Germany

Детайли за продукта

Universal Terminals

Universal terminals moulded in polyamide to fit both 'G' and 'Top Hat' rail.
Screw conductor securing with closed screwdriver shafts. Available conductor acceptance sizes, 2.5mm² to 35mm². The range comprises of grey (phase), blue (neutral), and yellow/green (earth) terminals. A 10-way insertion (jumper) bridge is also available, as is a 35mm rail end bracket.

Individual terminals and complementary accessories

Approval Category II 2 GD EEx e II Cert. No. KEMA 98ATEX1651U

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 55,69

€ 55,69 1 Pack of 5 (ex VAT)

Phoenix Contact 3008012 UK 35 Series Grey, 0.75 → 35mm², Single-Level, Screw Termination, ATEX

€ 55,69

€ 55,69 1 Pack of 5 (ex VAT)

Phoenix Contact 3008012 UK 35 Series Grey, 0.75 → 35mm², Single-Level, Screw Termination, ATEX
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Colour

Grey

Number of Levels

Single

American Wire Gauge

18 → 0AWG

Series

UK 35

Termination Method

Screw

Cable CSA

0.75 → 35mm²

Voltage Rating

1 kV

Current Rating

150A

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+105°C

Hazardous Area Certification

ATEX

Standards Met

CCC, CSA, cULus Recognized, DNV GL-EX, EAC Ex, GL, IEC 60947-7-1, NEPSI, UL

Model Number

UK 35

Страна на произход

Germany

Детайли за продукта

Universal Terminals

Universal terminals moulded in polyamide to fit both 'G' and 'Top Hat' rail.
Screw conductor securing with closed screwdriver shafts. Available conductor acceptance sizes, 2.5mm² to 35mm². The range comprises of grey (phase), blue (neutral), and yellow/green (earth) terminals. A 10-way insertion (jumper) bridge is also available, as is a 35mm rail end bracket.

Individual terminals and complementary accessories

Approval Category II 2 GD EEx e II Cert. No. KEMA 98ATEX1651U

Може да се интересувате от