Технически документи
Спецификации
Brand
Phoenix ContactColour
Blue
Number of Levels
Single
Series
UK
Termination Method
Screw Down
Cable CSA
0.2 → 2.5mm²
Voltage Rating
800 V
Current Rating
24A
Hazardous Area Certification
ATEX
Страна на произход
Germany
Може да се интересувате от
Phoenix Contact 3003347 UK 2.5 N Series Grey, 0.2 → 2.5mm², Single-Level, Screw Termination, ATEXМарка: Phoenix Contact
€ 1,032Each (In a Pack of 10) (ex VAT)
P.O.A.
Each (In a Pack of 10) (ex VAT)
Phoenix Contact UK Series Blue Feed Through Terminal Block, 0.2 → 2.5mm², Single-Level, Screw Down Termination,
10
P.O.A.
Each (In a Pack of 10) (ex VAT)
Phoenix Contact UK Series Blue Feed Through Terminal Block, 0.2 → 2.5mm², Single-Level, Screw Down Termination,
Информацията за складовите наличности временно не е налична.
10
Информацията за складовите наличности временно не е налична.
Може да се интересувате от
Phoenix Contact 3003347 UK 2.5 N Series Grey, 0.2 → 2.5mm², Single-Level, Screw Termination, ATEXМарка: Phoenix Contact
€ 1,032Each (In a Pack of 10) (ex VAT)
Технически документи
Спецификации
Brand
Phoenix ContactColour
Blue
Number of Levels
Single
Series
UK
Termination Method
Screw Down
Cable CSA
0.2 → 2.5mm²
Voltage Rating
800 V
Current Rating
24A
Hazardous Area Certification
ATEX
Страна на произход
Germany
Може да се интересувате от
Phoenix Contact 3003347 UK 2.5 N Series Grey, 0.2 → 2.5mm², Single-Level, Screw Termination, ATEXМарка: Phoenix Contact
€ 1,032Each (In a Pack of 10) (ex VAT)