Phoenix Contact Distribution Block, 12 Way, 2.5mm², 17.5A, 450 V, Blue

Номер на артикул на RS: 207-2848Марка: Phoenix Contact№ по каталога на производителя: 3002763Distrelec Article No.: 30368891
brand-logo

Технически документи

Спецификации

Number Of Ways

12

Wire Size

14 AWG

Housing Material

Polyamide

Current Rating

17.5A

Voltage Rating

450 V

Cable CSA

2.5mm²

Colour

Blue

Страна на произход

Poland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 221,70

€ 11,085 Each (In a Pack of 20) (ex VAT)

Phoenix Contact Distribution Block, 12 Way, 2.5mm², 17.5A, 450 V, Blue

€ 221,70

€ 11,085 Each (In a Pack of 20) (ex VAT)

Phoenix Contact Distribution Block, 12 Way, 2.5mm², 17.5A, 450 V, Blue
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Number Of Ways

12

Wire Size

14 AWG

Housing Material

Polyamide

Current Rating

17.5A

Voltage Rating

450 V

Cable CSA

2.5mm²

Colour

Blue

Страна на произход

Poland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more