Phoenix Contact COMBI Series PPC 2,5/8 Non-Fused Terminal Block, 24A, 26 → 12 AWG, 26 → 14 (Flexible) AWG

Номер на артикул на RS: 123-7990Марка: Phoenix Contact№ по каталога на производителя: 3000662
brand-logo

Технически документи

Спецификации

Current Rating

24A

Wire Size

26 → 12 AWG, 26 → 14 (Flexible) AWG

Termination Method

Push In

Voltage Rating

500 V

Pitch

5.2mm

Minimum Operating Temperature

-60°C

Series

COMBI

Maximum Operating Temperature

+100°C

Детайли за продукта

PPC COMBI Receptacles

A professional range of PPC series COMBI receptacles from Phoenix Contact. These push in connection receptacles are designed to be secured and space saving accommodation of plug-in contacts in cable ducts and distributor shafts. The push in technology Combi couplings for self-assembly provides solutions that users can implement themselves. All Receptacles are highly reliable and excellent quality.

PPC Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 29,48

€ 5,896 Each (In a Pack of 5) (ex VAT)

Phoenix Contact COMBI Series PPC 2,5/8 Non-Fused Terminal Block, 24A, 26 → 12 AWG, 26 → 14 (Flexible) AWG

€ 29,48

€ 5,896 Each (In a Pack of 5) (ex VAT)

Phoenix Contact COMBI Series PPC 2,5/8 Non-Fused Terminal Block, 24A, 26 → 12 AWG, 26 → 14 (Flexible) AWG
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Current Rating

24A

Wire Size

26 → 12 AWG, 26 → 14 (Flexible) AWG

Termination Method

Push In

Voltage Rating

500 V

Pitch

5.2mm

Minimum Operating Temperature

-60°C

Series

COMBI

Maximum Operating Temperature

+100°C

Детайли за продукта

PPC COMBI Receptacles

A professional range of PPC series COMBI receptacles from Phoenix Contact. These push in connection receptacles are designed to be secured and space saving accommodation of plug-in contacts in cable ducts and distributor shafts. The push in technology Combi couplings for self-assembly provides solutions that users can implement themselves. All Receptacles are highly reliable and excellent quality.

PPC Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more