Phoenix Contact PSRclassic PSR-SCP- 24DC/FSP/2X1/1X2 Coupling Relay 24V dc 3 Safety Contacts

Номер на артикул на RS: 712-5260Марка: Phoenix Contact№ по каталога на производителя: 2986960Distrelec Article No.: 30103317
brand-logo
Преглед на всички в Предпазни релета

Технически документи

Спецификации

Supply Voltage

24V dc

Safety Contacts

3

Range

PSRclassic

Safety Category ISO 13849-1

4

SIL IEC 61508

3

Terminal Type

Screw

Configurable

No

Series

PSR-SCP- 24DC/FSP/2X1/1X2

Width

17.5mm

Depth

114.5mm

Length

99mm

Страна на произход

Germany

Детайли за продукта

PSR Safety Relays for the Process Industry

The PSR range of failsafe safety relays from Phoenix Contact are used as standard within process engineering.
The use of safe coupling relays for power adjustment and the electrical isolation of actuators is gaining in importance, as actuators often need more current or other voltages than the controllers are able to supply. The digital outputs of thecontrollers run automatic self-tests at regular intervals in order to detect faults. Regardless of this, the test pulses involved usually cause premature wear of the relays. With their integrated test pulse filter and control circuit to adjust power consumption, all FSP devices take these special requirements of a failsafe controller into account.

Features and Benefits

• Slim overall width means you can save space
• Fast installation and startup
• Force guided contacts make them a reliable choice
• Verified safety

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

€ 174,58

€ 174,58 Всеки (ex VAT)

Phoenix Contact PSRclassic PSR-SCP- 24DC/FSP/2X1/1X2 Coupling Relay 24V dc 3 Safety Contacts

€ 174,58

€ 174,58 Всеки (ex VAT)

Phoenix Contact PSRclassic PSR-SCP- 24DC/FSP/2X1/1X2 Coupling Relay 24V dc 3 Safety Contacts

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Supply Voltage

24V dc

Safety Contacts

3

Range

PSRclassic

Safety Category ISO 13849-1

4

SIL IEC 61508

3

Terminal Type

Screw

Configurable

No

Series

PSR-SCP- 24DC/FSP/2X1/1X2

Width

17.5mm

Depth

114.5mm

Length

99mm

Страна на произход

Germany

Детайли за продукта

PSR Safety Relays for the Process Industry

The PSR range of failsafe safety relays from Phoenix Contact are used as standard within process engineering.
The use of safe coupling relays for power adjustment and the electrical isolation of actuators is gaining in importance, as actuators often need more current or other voltages than the controllers are able to supply. The digital outputs of thecontrollers run automatic self-tests at regular intervals in order to detect faults. Regardless of this, the test pulses involved usually cause premature wear of the relays. With their integrated test pulse filter and control circuit to adjust power consumption, all FSP devices take these special requirements of a failsafe controller into account.

Features and Benefits

• Slim overall width means you can save space
• Fast installation and startup
• Force guided contacts make them a reliable choice
• Verified safety

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от