Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Phoenix Contact PSRclassic PSR-SPF- 24UC/URM/4X1/2X2 Coupling Relay, 24V ac/dc, Single Channel, 6 Safety Contacts

Номер на артикул на RS: 801-6028Марка: Phoenix Contact№ по каталога на производителя: 2981457
brand-logo
Преглед на всички в Предпазни релета

Технически документи

Спецификации

Supply Voltage

24V ac/dc

Number of Channels

1

Safety Contacts

6

Range

PSRclassic

Safety Category ISO 13849-1

3

Safety Category (ISO 13849-1)

3

SIL IEC 61508

1

SIL (IEC 61508)

1

Terminal Type

Cage Clamp

Configurable

Yes

Series

PSR-SPF- 24UC/URM/4X1/2X2

Width

40mm

Depth

56mm

Length

111mm

Страна на произход

Germany

Детайли за продукта

PSR Forcibly Guided Coupling Relays

The PSR universal safety relays from Phoenix Contact are equipped with forcibly guided contacts as per EN 50205 for safe isolation.
The configurable coupling relays are a reliable choice to ensure the maximum safety to people and machinery. With forced guidance the N/O (Normally Open) and N/C (Normally Closed) contacts of an elementary relay are mechanically joined together. This stops the N/O and N/C contacts closing at the same time. When used with a suitable circuit, failure to open is detected.
The relays are often used for power amplification, electrical isolation and for increasing the number of contacts

Features and Benefits

• SIL certified
• Single-channel control
• Reliable signal exchange between two systems with response function

Standards

DIN EN 50178, VDE 0160.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 81,92

€ 81,92 Всеки (ex VAT)

Phoenix Contact PSRclassic PSR-SPF- 24UC/URM/4X1/2X2 Coupling Relay, 24V ac/dc, Single Channel, 6 Safety Contacts

€ 81,92

€ 81,92 Всеки (ex VAT)

Phoenix Contact PSRclassic PSR-SPF- 24UC/URM/4X1/2X2 Coupling Relay, 24V ac/dc, Single Channel, 6 Safety Contacts
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 81,92
10 - 14€ 76,71
15+€ 74,66
Може да се интересувате от

Технически документи

Спецификации

Supply Voltage

24V ac/dc

Number of Channels

1

Safety Contacts

6

Range

PSRclassic

Safety Category ISO 13849-1

3

Safety Category (ISO 13849-1)

3

SIL IEC 61508

1

SIL (IEC 61508)

1

Terminal Type

Cage Clamp

Configurable

Yes

Series

PSR-SPF- 24UC/URM/4X1/2X2

Width

40mm

Depth

56mm

Length

111mm

Страна на произход

Germany

Детайли за продукта

PSR Forcibly Guided Coupling Relays

The PSR universal safety relays from Phoenix Contact are equipped with forcibly guided contacts as per EN 50205 for safe isolation.
The configurable coupling relays are a reliable choice to ensure the maximum safety to people and machinery. With forced guidance the N/O (Normally Open) and N/C (Normally Closed) contacts of an elementary relay are mechanically joined together. This stops the N/O and N/C contacts closing at the same time. When used with a suitable circuit, failure to open is detected.
The relays are often used for power amplification, electrical isolation and for increasing the number of contacts

Features and Benefits

• SIL certified
• Single-channel control
• Reliable signal exchange between two systems with response function

Standards

DIN EN 50178, VDE 0160.

Може да се интересувате от