Технически документи
Спецификации
Brand
Phoenix ContactSupply Voltage
24 → 230V ac/dc
Number of Channels
1, 2
Safety Contacts
3
Function
Speed/Standstill Monitoring
Auxiliary Contacts
1
Terminal Type
Screw
Series
PSR-SCP
Width
45mm
Safety Category
4
Depth
114.5mm
Performance Level
e
Length
99mm
Страна на произход
Germany
Може да се интересувате от

Phoenix Contact PSRclassic PSR-SCP Safety Relay 24V dc, Single Channel 3 Safety ContactsМарка: Phoenix Contact
€ 153,45Всеки (ex VAT)
Phoenix Contact PSRclassic PSR-SPP- 24DC/FSP2/2X1/1X2 Coupling Relay 24V dc 3 Safety ContactsМарка: Phoenix Contact
€ 138,17Всеки (ex VAT)
P.O.A.
Phoenix Contact Single/Dual-Channel Speed/Standstill Monitoring Safety Relay, 24 → 230V ac/dc, 3 Safety Contacts
1
P.O.A.
Phoenix Contact Single/Dual-Channel Speed/Standstill Monitoring Safety Relay, 24 → 230V ac/dc, 3 Safety Contacts
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Може да се интересувате от

Phoenix Contact PSRclassic PSR-SCP Safety Relay 24V dc, Single Channel 3 Safety ContactsМарка: Phoenix Contact
€ 153,45Всеки (ex VAT)
Phoenix Contact PSRclassic PSR-SPP- 24DC/FSP2/2X1/1X2 Coupling Relay 24V dc 3 Safety ContactsМарка: Phoenix Contact
€ 138,17Всеки (ex VAT)
Технически документи
Спецификации
Brand
Phoenix ContactSupply Voltage
24 → 230V ac/dc
Number of Channels
1, 2
Safety Contacts
3
Function
Speed/Standstill Monitoring
Auxiliary Contacts
1
Terminal Type
Screw
Series
PSR-SCP
Width
45mm
Safety Category
4
Depth
114.5mm
Performance Level
e
Length
99mm
Страна на произход
Germany
Може да се интересувате от

Phoenix Contact PSRclassic PSR-SCP Safety Relay 24V dc, Single Channel 3 Safety ContactsМарка: Phoenix Contact
€ 153,45Всеки (ex VAT)
Phoenix Contact PSRclassic PSR-SPP- 24DC/FSP2/2X1/1X2 Coupling Relay 24V dc 3 Safety ContactsМарка: Phoenix Contact
€ 138,17Всеки (ex VAT)