Phoenix Contact OPT-24DC/230AC/ 1 Series Solid State Relay, Through Hole

Номер на артикул на RS: 801-7781Марка: Phoenix Contact№ по каталога на производителя: 2967950
brand-logo

Технически документи

Спецификации

Mounting Type

Through Hole

Minimum Control Voltage

19.2 V

Switching Type

DC

Control Voltage Range

19.2 → 28.8 V

Minimum Load Current

10 mA

Contact Configuration

SPST

Terminal Type

PCB Pin

Relay Type

Solid State Relay

Maximum Turn On Time

6ms

Series

OPT-24DC/230AC/ 1

Dimensions

28 x 5 x 15mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Depth

15mm

Operating Temperature Range

-25 → +60°C

Height

28mm

Off State Leakage Current

1 mA

Standards Met

cUL, UL

Детайли за продукта

Phoenix Contact PLC-RSC Series

PLC Interface single- and double-pole relays, and opto-couplers, having the same profile. This allows the modules to be installed in any configuration with a common bridging system and using the same accessories. The V8 adapter connects 8 relays or opto-couplers to a 15 way D-SUB cable.

Features and Benefits

• Relays and opto-couplers for inputs and outputs with "pluggable" switching devices
• Four bridging slots to reduce wiring; bridging of up to 80 modules is possible
• Screw terminal connections
• LED indicators and diodes for coil suppression
• 250V versions have a switched power rating of 1500VA
• Mechanical life (relays) 1 x 107 operations
• Wide range of accessories also available

Информацията за складовите наличности временно не е налична.

€ 26,99

€ 26,99 Всеки (ex VAT)

Phoenix Contact OPT-24DC/230AC/ 1 Series Solid State Relay, Through Hole

€ 26,99

€ 26,99 Всеки (ex VAT)

Phoenix Contact OPT-24DC/230AC/ 1 Series Solid State Relay, Through Hole
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 26,99
5 - 9€ 18,77
10+€ 18,26

Технически документи

Спецификации

Mounting Type

Through Hole

Minimum Control Voltage

19.2 V

Switching Type

DC

Control Voltage Range

19.2 → 28.8 V

Minimum Load Current

10 mA

Contact Configuration

SPST

Terminal Type

PCB Pin

Relay Type

Solid State Relay

Maximum Turn On Time

6ms

Series

OPT-24DC/230AC/ 1

Dimensions

28 x 5 x 15mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Depth

15mm

Operating Temperature Range

-25 → +60°C

Height

28mm

Off State Leakage Current

1 mA

Standards Met

cUL, UL

Детайли за продукта

Phoenix Contact PLC-RSC Series

PLC Interface single- and double-pole relays, and opto-couplers, having the same profile. This allows the modules to be installed in any configuration with a common bridging system and using the same accessories. The V8 adapter connects 8 relays or opto-couplers to a 15 way D-SUB cable.

Features and Benefits

• Relays and opto-couplers for inputs and outputs with "pluggable" switching devices
• Four bridging slots to reduce wiring; bridging of up to 80 modules is possible
• Screw terminal connections
• LED indicators and diodes for coil suppression
• 250V versions have a switched power rating of 1500VA
• Mechanical life (relays) 1 x 107 operations
• Wide range of accessories also available