Phoenix Contact PLC-RSC- 24DC/21-21 Series Interface Relay, DIN Rail Mount, 24V dc Coil, DPDT, 2-Pole

Номер на артикул на RS: 434-1327Марка: Phoenix Contact№ по каталога на производителя: 2967060Distrelec Article No.: 30057800
brand-logo

Технически документи

Спецификации

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

DIN Rail

Number of Poles

2

Series

PLC-RSC- 24DC/21-21

Minimum Input Voltage

20.2V

Maximum Input Voltage

24V dc

Terminal Type

Screw

Switching Voltage

250V ac/dc

Depth

14mm

Height

94mm

Length

80mm

Contact Material

Silver Alloy

Input Current

18mA

Input Voltage Range

20.2 → 33.6V dc

Input Resistance

1.3kΩ

Turn On Time

8ms

Life

3 x 10^7 cycles

Operating Temperature Range

-40 → +60°C

Turn Off Time

10ms

Accessory Type

Relay Module

Relay Type

Solid State Relay

Relay Switching Classification

Miniature Relay

Special Features

Degree of protection IP20

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Dimensions

80 x 14 x 94mm

Страна на произход

Germany

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 18,50

€ 18,50 Всеки (ex VAT)

Phoenix Contact PLC-RSC- 24DC/21-21 Series Interface Relay, DIN Rail Mount, 24V dc Coil, DPDT, 2-Pole

€ 18,50

€ 18,50 Всеки (ex VAT)

Phoenix Contact PLC-RSC- 24DC/21-21 Series Interface Relay, DIN Rail Mount, 24V dc Coil, DPDT, 2-Pole
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 18,50
5 - 9€ 17,94
10+€ 17,18
Може да се интересувате от

Технически документи

Спецификации

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

DIN Rail

Number of Poles

2

Series

PLC-RSC- 24DC/21-21

Minimum Input Voltage

20.2V

Maximum Input Voltage

24V dc

Terminal Type

Screw

Switching Voltage

250V ac/dc

Depth

14mm

Height

94mm

Length

80mm

Contact Material

Silver Alloy

Input Current

18mA

Input Voltage Range

20.2 → 33.6V dc

Input Resistance

1.3kΩ

Turn On Time

8ms

Life

3 x 10^7 cycles

Operating Temperature Range

-40 → +60°C

Turn Off Time

10ms

Accessory Type

Relay Module

Relay Type

Solid State Relay

Relay Switching Classification

Miniature Relay

Special Features

Degree of protection IP20

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Dimensions

80 x 14 x 94mm

Страна на произход

Germany

Може да се интересувате от