Технически документи
Спецификации
Brand
Phoenix ContactContact Configuration
SPDT
Mounting Type
DIN Rail
Maximum Input Voltage
24V ac
Load Voltage Rating
250V
Terminal Type
Screw
Depth
6.2mm
Height
94mm
Length
80mm
Series
PLC-RSP- 24UC/21
Contact Material
Silver Alloy
Input Current
11 (ac) mA, 8.5 (dc) mA
Dimensions
80 x 6.2 x 94mm
Input Voltage Range
24V
Operating Temperature Range
-25 → +60°C
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Страна на произход
Germany
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Phoenix ContactContact Configuration
SPDT
Mounting Type
DIN Rail
Maximum Input Voltage
24V ac
Load Voltage Rating
250V
Terminal Type
Screw
Depth
6.2mm
Height
94mm
Length
80mm
Series
PLC-RSP- 24UC/21
Contact Material
Silver Alloy
Input Current
11 (ac) mA, 8.5 (dc) mA
Dimensions
80 x 6.2 x 94mm
Input Voltage Range
24V
Operating Temperature Range
-25 → +60°C
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Страна на произход
Germany