Технически документи
Спецификации
Детайли за продукта
Phoenix Contact Opto-Couplers with Solid State Relay Output
These DIN rail mount opto-couplers from Phoenix Contact provide an ideal means of interfacing on/off signals to, or from, equipment, whilst providing electrical isolation between their own inputs and outputs. In other words, these may be used to protect equipment by electrically isolating its inputs, outputs, or both. The dc/ac and ac/dc versions also provide a means of interfacing (whilst isolating) ac and dc control voltages.
Features and Benefits
Dc in/Dc out, Dc in/Ac out and Ac in/Dc out versions available
Versions with switching speeds up to 100kHz available
2.5kVac input to output isolation
LED status indication
Module width 6.2mm
Operating temperature range: -20 to +60°C
Standards
IEC 60 664, IEC 60 664A, DIN VDE 0110
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Детайли за продукта
Phoenix Contact Opto-Couplers with Solid State Relay Output
These DIN rail mount opto-couplers from Phoenix Contact provide an ideal means of interfacing on/off signals to, or from, equipment, whilst providing electrical isolation between their own inputs and outputs. In other words, these may be used to protect equipment by electrically isolating its inputs, outputs, or both. The dc/ac and ac/dc versions also provide a means of interfacing (whilst isolating) ac and dc control voltages.
Features and Benefits
Dc in/Dc out, Dc in/Ac out and Ac in/Dc out versions available
Versions with switching speeds up to 100kHz available
2.5kVac input to output isolation
LED status indication
Module width 6.2mm
Operating temperature range: -20 to +60°C
Standards
IEC 60 664, IEC 60 664A, DIN VDE 0110