Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Phoenix Contact DEK-OV- 24DC/24DC/3/AKT Series Solid State Interface Relay, 3 A Load

Номер на артикул на RS: 742-7398Марка: Phoenix Contact№ по каталога на производителя: 2964296Distrelec Article No.: 30402036
brand-logo

Технически документи

Спецификации

Maximum Load Current

3 A

Maximum Load Voltage

19.2 V dc

Series

DEK-OV- 24DC/24DC/3/AKT

Minimum Operating Temperature

-20°C

Turn Off Time

200µs

Operating Temperature Range

-20 → +60°C

Manufacturer Part No.

2964296

Страна на произход

China

Детайли за продукта

Phoenix Contact Opto-Couplers with Solid State Relay Output

These DIN rail mount opto-couplers from Phoenix Contact provide an ideal means of interfacing on/off signals to, or from, equipment, whilst providing electrical isolation between their own inputs and outputs. In other words, these may be used to protect equipment by electrically isolating its inputs, outputs, or both. The dc/ac and ac/dc versions also provide a means of interfacing (whilst isolating) ac and dc control voltages.

Features and Benefits

• Dc in/Dc out, Dc in/Ac out and Ac in/Dc out versions available
• Versions with switching speeds up to 100kHz available
• 2.5kVac input to output isolation
• LED status indication
• Module width 6.2mm
• Operating temperature range: -20 to +60°C

Standards

IEC 60 664, IEC 60 664A, DIN VDE 0110

Информацията за складовите наличности временно не е налична.

€ 49,95

€ 49,95 Всеки (ex VAT)

Phoenix Contact DEK-OV- 24DC/24DC/3/AKT Series Solid State Interface Relay, 3 A Load

€ 49,95

€ 49,95 Всеки (ex VAT)

Phoenix Contact DEK-OV- 24DC/24DC/3/AKT Series Solid State Interface Relay, 3 A Load
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Maximum Load Current

3 A

Maximum Load Voltage

19.2 V dc

Series

DEK-OV- 24DC/24DC/3/AKT

Minimum Operating Temperature

-20°C

Turn Off Time

200µs

Operating Temperature Range

-20 → +60°C

Manufacturer Part No.

2964296

Страна на произход

China

Детайли за продукта

Phoenix Contact Opto-Couplers with Solid State Relay Output

These DIN rail mount opto-couplers from Phoenix Contact provide an ideal means of interfacing on/off signals to, or from, equipment, whilst providing electrical isolation between their own inputs and outputs. In other words, these may be used to protect equipment by electrically isolating its inputs, outputs, or both. The dc/ac and ac/dc versions also provide a means of interfacing (whilst isolating) ac and dc control voltages.

Features and Benefits

• Dc in/Dc out, Dc in/Ac out and Ac in/Dc out versions available
• Versions with switching speeds up to 100kHz available
• 2.5kVac input to output isolation
• LED status indication
• Module width 6.2mm
• Operating temperature range: -20 to +60°C

Standards

IEC 60 664, IEC 60 664A, DIN VDE 0110