Phoenix Contact DEK-OE-5DC/24DC/100KHZ Series Solid State Relay, DIN Rail Mount

Технически документи
Спецификации
Brand
Phoenix ContactMounting Type
DIN Rail
Series
DEK-OE-5DC/24DC/100KHZ
Dimensions
56 x 6.2 x 80mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Depth
56mm
Operating Temperature Range
-20 → +60°C
Length
80mm
Страна на произход
China
Детайли за продукта
Phoenix Contact Opto-Couplers with Solid State Relay Output
These DIN rail mount opto-couplers from Phoenix Contact provide an ideal means of interfacing on/off signals to, or from, equipment, whilst providing electrical isolation between their own inputs and outputs. In other words, these may be used to protect equipment by electrically isolating its inputs, outputs, or both. The dc/ac and ac/dc versions also provide a means of interfacing (whilst isolating) ac and dc control voltages.
Features and Benefits
Dc in/Dc out, Dc in/Ac out and Ac in/Dc out versions available
Versions with switching speeds up to 100kHz available
2.5kVac input to output isolation
LED status indication
Module width 6.2mm
Operating temperature range: -20 to +60°C
Standards
IEC 60 664, IEC 60 664A, DIN VDE 0110
€ 41,55
€ 41,55 Всеки (ex VAT)
1
€ 41,55
€ 41,55 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 41,55 |
5 - 9 | € 40,39 |
10+ | € 39,29 |
Технически документи
Спецификации
Brand
Phoenix ContactMounting Type
DIN Rail
Series
DEK-OE-5DC/24DC/100KHZ
Dimensions
56 x 6.2 x 80mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Depth
56mm
Operating Temperature Range
-20 → +60°C
Length
80mm
Страна на произход
China
Детайли за продукта
Phoenix Contact Opto-Couplers with Solid State Relay Output
These DIN rail mount opto-couplers from Phoenix Contact provide an ideal means of interfacing on/off signals to, or from, equipment, whilst providing electrical isolation between their own inputs and outputs. In other words, these may be used to protect equipment by electrically isolating its inputs, outputs, or both. The dc/ac and ac/dc versions also provide a means of interfacing (whilst isolating) ac and dc control voltages.
Features and Benefits
Dc in/Dc out, Dc in/Ac out and Ac in/Dc out versions available
Versions with switching speeds up to 100kHz available
2.5kVac input to output isolation
LED status indication
Module width 6.2mm
Operating temperature range: -20 to +60°C
Standards
IEC 60 664, IEC 60 664A, DIN VDE 0110