Phoenix Contact PSRclassic PSR-SCP- 24UC/ESA4/2X1/1X2 Emergency Stop Safety Relay, 24V ac/dc, Dual-Channel, 2 Safety

Номер на артикул на RS: 666-7047Марка: Phoenix Contact№ по каталога на производителя: 2963750Distrelec Article No.: 30401209
brand-logo
Преглед на всички в Предпазни релета

Технически документи

Спецификации

Supply Voltage

24V ac/dc

Number of Channels

2

Safety Contacts

2

Function

Emergency Stop

Auxiliary Contacts

1

Range

PSRclassic

Safety Category ISO 13849-1

4

Safety Category (ISO 13849-1)

4

PL ISO 13849-1

e

PL (ISO 13849-1)

e

SIL IEC 61508

3

SIL (IEC 61508)

3

Terminal Type

Screw

Configurable

No

Series

PSR-SCP- 24UC/ESA4/2X1/1X2

Width

22.5mm

Depth

114.5mm

Performance Level

e

Length

99mm

Distrelec Product Id

30401209

Страна на произход

Germany

Детайли за продукта

PSR Safety Relay, E-Stop & Safety Door Monitoring - Phoenix Contact

The PSR classic safety relays for single or two-channel emergency stop (E-Stop) and safety door monitoring from Phoenix Contact can be connected easily without the need for additional settings on the relay. They are an excellent solution when your system or machine only requires a few reliable safety functions.

Features and Benefits:

• Large selection of safety functions
• 1 signalling current path
• Manual monitored and automatic activation in one
• Basic or reinforced insulation
• Screw or spring-cage connection available
• Able to switch functions easily
• LED status display for fast wiring and clear diagnostics
• Fast installation and start-up

Standards

Up to Cat. 4/PL e (ISO 13849-1), SILCL 3 (IEC 62061), SIL 3 (IEC 61508).

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 172,05

€ 172,05 Всеки (ex VAT)

Phoenix Contact PSRclassic PSR-SCP- 24UC/ESA4/2X1/1X2 Emergency Stop Safety Relay, 24V ac/dc, Dual-Channel, 2 Safety

€ 172,05

€ 172,05 Всеки (ex VAT)

Phoenix Contact PSRclassic PSR-SCP- 24UC/ESA4/2X1/1X2 Emergency Stop Safety Relay, 24V ac/dc, Dual-Channel, 2 Safety
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Supply Voltage

24V ac/dc

Number of Channels

2

Safety Contacts

2

Function

Emergency Stop

Auxiliary Contacts

1

Range

PSRclassic

Safety Category ISO 13849-1

4

Safety Category (ISO 13849-1)

4

PL ISO 13849-1

e

PL (ISO 13849-1)

e

SIL IEC 61508

3

SIL (IEC 61508)

3

Terminal Type

Screw

Configurable

No

Series

PSR-SCP- 24UC/ESA4/2X1/1X2

Width

22.5mm

Depth

114.5mm

Performance Level

e

Length

99mm

Distrelec Product Id

30401209

Страна на произход

Germany

Детайли за продукта

PSR Safety Relay, E-Stop & Safety Door Monitoring - Phoenix Contact

The PSR classic safety relays for single or two-channel emergency stop (E-Stop) and safety door monitoring from Phoenix Contact can be connected easily without the need for additional settings on the relay. They are an excellent solution when your system or machine only requires a few reliable safety functions.

Features and Benefits:

• Large selection of safety functions
• 1 signalling current path
• Manual monitored and automatic activation in one
• Basic or reinforced insulation
• Screw or spring-cage connection available
• Able to switch functions easily
• LED status display for fast wiring and clear diagnostics
• Fast installation and start-up

Standards

Up to Cat. 4/PL e (ISO 13849-1), SILCL 3 (IEC 62061), SIL 3 (IEC 61508).

Може да се интересувате от