Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Phoenix Contact PSRclassic PSR-SCP- 24UC/THC4/2X1/1X2 Two Hand Control Safety Relay, 24V ac/dc, Dual-Channel, 2 Safety

Номер на артикул на RS: 666-7050Марка: Phoenix Contact№ по каталога на производителя: 2963721Distrelec Article No.: 30001943
brand-logo
Преглед на всички в Предпазни релета

Технически документи

Спецификации

Supply Voltage

24V ac/dc

Number of Channels

2

Safety Contacts

2

Function

Two Hand Control

Auxiliary Contacts

1

Range

PSRclassic

Safety Category ISO 13849-1

4

Safety Category (ISO 13849-1)

4

PL ISO 13849-1

e

PL (ISO 13849-1)

e

SIL IEC 61508

3

SIL (IEC 61508)

3

Terminal Type

Screw

Configurable

No

Standards Met

EAC

Series

PSR-SCP- 24UC/THC4/2X1/1X2

Width

22.5mm

Depth

114.5mm

Performance Level

e

Length

99mm

Страна на произход

Germany

Детайли за продукта

PSR Safety Relay for Two-hand Controls

The space saving, DIN rail mounting, PSR safety relay from Phoenix Contact is for two-hand control devices and safety door circuits. Relevant safety equipment can be connected easily without the need for additional settings on the relay.

Features and Benefits

• Two-channel control
• Width of 22.5mm
• Automatic activation
• Screw connection
• For two-hand control devices as per EN 574 type IIIC
• Concurrence monitoring < 0.5 s
• 2 enabling current paths and 1 signalling current path

Standards

Up to Cat. 4/PL e according to ISO 13849-1, SILCL 3 according to IEC 62061, SIL 3 according to IEC 61508.

Информацията за складовите наличности временно не е налична.

€ 219,40

€ 219,40 Всеки (ex VAT)

Phoenix Contact PSRclassic PSR-SCP- 24UC/THC4/2X1/1X2 Two Hand Control Safety Relay, 24V ac/dc, Dual-Channel, 2 Safety

€ 219,40

€ 219,40 Всеки (ex VAT)

Phoenix Contact PSRclassic PSR-SCP- 24UC/THC4/2X1/1X2 Two Hand Control Safety Relay, 24V ac/dc, Dual-Channel, 2 Safety
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Supply Voltage

24V ac/dc

Number of Channels

2

Safety Contacts

2

Function

Two Hand Control

Auxiliary Contacts

1

Range

PSRclassic

Safety Category ISO 13849-1

4

Safety Category (ISO 13849-1)

4

PL ISO 13849-1

e

PL (ISO 13849-1)

e

SIL IEC 61508

3

SIL (IEC 61508)

3

Terminal Type

Screw

Configurable

No

Standards Met

EAC

Series

PSR-SCP- 24UC/THC4/2X1/1X2

Width

22.5mm

Depth

114.5mm

Performance Level

e

Length

99mm

Страна на произход

Germany

Детайли за продукта

PSR Safety Relay for Two-hand Controls

The space saving, DIN rail mounting, PSR safety relay from Phoenix Contact is for two-hand control devices and safety door circuits. Relevant safety equipment can be connected easily without the need for additional settings on the relay.

Features and Benefits

• Two-channel control
• Width of 22.5mm
• Automatic activation
• Screw connection
• For two-hand control devices as per EN 574 type IIIC
• Concurrence monitoring < 0.5 s
• 2 enabling current paths and 1 signalling current path

Standards

Up to Cat. 4/PL e according to ISO 13849-1, SILCL 3 according to IEC 62061, SIL 3 according to IEC 61508.