Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Phoenix Contact 15-Contact Male Interface Module, D-sub Connector, DIN Rail Mount, 2.5A

Номер на артикул на RS: 292-9593Марка: Phoenix Contact№ по каталога на производителя: 2962780Distrelec Article No.: 14801493
brand-logo

Технически документи

Спецификации

Gender

Male

Wire Size

26 → 16 AWG

Number Of Contacts

15

Connector Type

D-sub

Mounting Type

DIN Rail Mount

Test Proof Voltage

800V ac

Voltage Rating

25 V ac, 60 V dc

Current Rating

2.5A

Cable CSA

0.14 → 1.5mm²

Dimensions

65 x 42 x 45mm

Depth

45mm

Length

65mm

Width

42mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Страна на произход

Germany

Детайли за продукта

Varioface Compact-Line Modules for D-Sub connectors

The range of Varioface Compact-Line modules for D-Sub connectors from Phoenix Contact have the same properties as standard Varioface modules but are smaller in size.
Due to their low-profile mount of just 45 mm, the interface modules guarantee a high density in the cabinet and thus account for the trend towards miniaturisation. This significantly reduces the cabinet volume and, consequently, all related costs.
These modules are equipped with 9- to 50-pin male or female D-Sub connectors and screw-connection terminal blocks for conductor cross-sections up to 1.5 mm².

Features and Benefits

• Screw connection
• DIN Rail mount
• 800 V ac test proof voltage
• For assembly on NS 35/7.5

Информацията за складовите наличности временно не е налична.

€ 66,41

€ 66,41 Всеки (ex VAT)

Phoenix Contact 15-Contact Male Interface Module, D-sub Connector, DIN Rail Mount, 2.5A

€ 66,41

€ 66,41 Всеки (ex VAT)

Phoenix Contact 15-Contact Male Interface Module, D-sub Connector, DIN Rail Mount, 2.5A
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Gender

Male

Wire Size

26 → 16 AWG

Number Of Contacts

15

Connector Type

D-sub

Mounting Type

DIN Rail Mount

Test Proof Voltage

800V ac

Voltage Rating

25 V ac, 60 V dc

Current Rating

2.5A

Cable CSA

0.14 → 1.5mm²

Dimensions

65 x 42 x 45mm

Depth

45mm

Length

65mm

Width

42mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Страна на произход

Germany

Детайли за продукта

Varioface Compact-Line Modules for D-Sub connectors

The range of Varioface Compact-Line modules for D-Sub connectors from Phoenix Contact have the same properties as standard Varioface modules but are smaller in size.
Due to their low-profile mount of just 45 mm, the interface modules guarantee a high density in the cabinet and thus account for the trend towards miniaturisation. This significantly reduces the cabinet volume and, consequently, all related costs.
These modules are equipped with 9- to 50-pin male or female D-Sub connectors and screw-connection terminal blocks for conductor cross-sections up to 1.5 mm².

Features and Benefits

• Screw connection
• DIN Rail mount
• 800 V ac test proof voltage
• For assembly on NS 35/7.5