Phoenix Contact UM-BEFE 35-1 Series Base Element for Use with DIN Rail Terminal Blocks

Номер на артикул на RS: 192-2771Марка: Phoenix Contact№ по каталога на производителя: 2956660
brand-logo

Технически документи

Спецификации

Accessory Type

Base Element

Series

UM-BEFE 35-1

For Use With

DIN Rail Terminal Blocks

Mounting Type

DIN Rail Mount

Colour

Green

Material

Polyamide

Страна на произход

Poland

Детайли за продукта

PCB Carrier Modular System

Universal modules designed to accommodate one PCB. They comprise several individual base elements connected by metal pins giving the finished unit stability. 192-2771 incorporates a DIN rail mounting foot, which snap fits onto EN mounting rails. The side elements close the aligned base elements on both sides, completing the unit.

Assembly is very fast, due to the plug-in modular principle
Individual elements are tightly engaged and stable
Universal foot for snap fit to EN mounting

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 8,02

€ 4,009 Each (In a Pack of 2) (ex VAT)

Phoenix Contact UM-BEFE 35-1 Series Base Element for Use with DIN Rail Terminal Blocks

€ 8,02

€ 4,009 Each (In a Pack of 2) (ex VAT)

Phoenix Contact UM-BEFE 35-1 Series Base Element for Use with DIN Rail Terminal Blocks
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Accessory Type

Base Element

Series

UM-BEFE 35-1

For Use With

DIN Rail Terminal Blocks

Mounting Type

DIN Rail Mount

Colour

Green

Material

Polyamide

Страна на произход

Poland

Детайли за продукта

PCB Carrier Modular System

Universal modules designed to accommodate one PCB. They comprise several individual base elements connected by metal pins giving the finished unit stability. 192-2771 incorporates a DIN rail mounting foot, which snap fits onto EN mounting rails. The side elements close the aligned base elements on both sides, completing the unit.

Assembly is very fast, due to the plug-in modular principle
Individual elements are tightly engaged and stable
Universal foot for snap fit to EN mounting

Може да се интересувате от