Технически документи
Спецификации
Brand
Phoenix ContactMounting Type
DIN Rail
Input Current
7mA
Length
102mm
Series
EMG 17-OV- 24DC/ 60DC/3
Width
17.5mm
Depth
75mm
Isolation Voltage
3500V
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Dimensions
102 x 17.5 x 75mm
Operating Temperature Range
-20 → +60°C
Manufacturer Part No.
2954154
Страна на произход
Germany
Детайли за продукта
Solid State Module, Series EMG-OV
EMG-OV power opto couplers are used as the modular interface in all industrial fields for signal amplification to 230V / 3A and for electrical isolation.
Input and output end suppressors, integrated operating display and a 3.5 kV test voltage ensure maximum safety and reliability.
€ 84,05
€ 84,05 Всеки (ex VAT)
1
€ 84,05
€ 84,05 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 4 | € 84,05 |
5 - 9 | € 80,69 |
10+ | € 78,42 |
Технически документи
Спецификации
Brand
Phoenix ContactMounting Type
DIN Rail
Input Current
7mA
Length
102mm
Series
EMG 17-OV- 24DC/ 60DC/3
Width
17.5mm
Depth
75mm
Isolation Voltage
3500V
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Dimensions
102 x 17.5 x 75mm
Operating Temperature Range
-20 → +60°C
Manufacturer Part No.
2954154
Страна на произход
Germany
Детайли за продукта
Solid State Module, Series EMG-OV
EMG-OV power opto couplers are used as the modular interface in all industrial fields for signal amplification to 230V / 3A and for electrical isolation.
Input and output end suppressors, integrated operating display and a 3.5 kV test voltage ensure maximum safety and reliability.