Phoenix Contact MINI-PS-100-240AC/24DC/4 Switch Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 24V dc dc

Номер на артикул на RS: 665-7772Марка: Phoenix Contact№ по каталога на производителя: 2938837Distrelec Article No.: 16996358
brand-logo

Технически документи

Спецификации

Type

Switch Mode

Output Voltage

24V dc

Output Current

4A

AC or DC Input Voltage

ac

AC or DC Output Voltage

dc

Input Voltage

85 → 264V ac

Power Rating

96W

Electrical Phase

1

Number of Outputs

2

Height

99mm

Width

67.5mm

Depth

99mm

Series

MINI-PS-100-240AC/24DC/4

Mounting Type

DIN Rail Mount

Minimum Temperature

-25°C

Efficiency

>88%

Ripple And Noise

20mV Pk-Pk

MTBF

>815000 h at 40 °C

Load Regulation

±3%

Maximum Temperature

+70°C

Страна на произход

Germany

Детайли за продукта

Phoenix Contact MINI PS

The single phase, switch mode, Mini power supply units from Phoenix Contact have service friendly connection technology due to coded COMBICON plug connectors.

Features and Benefits

• Flexible due to the switching output voltage
• Easy maintenance connection technology
• Remote monitoring of output voltage
• IP20 protection
• Temperature range of -25°C to 70°C
• DIN Rail mounting
• Extra narrow width starting from 22.5mm

Typical Applications

Designed for use within MCR technology in measurement and control technology, urban infrastructure and building automation.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

P.O.A.

Phoenix Contact MINI-PS-100-240AC/24DC/4 Switch Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 24V dc dc

P.O.A.

Phoenix Contact MINI-PS-100-240AC/24DC/4 Switch Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 24V dc dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Type

Switch Mode

Output Voltage

24V dc

Output Current

4A

AC or DC Input Voltage

ac

AC or DC Output Voltage

dc

Input Voltage

85 → 264V ac

Power Rating

96W

Electrical Phase

1

Number of Outputs

2

Height

99mm

Width

67.5mm

Depth

99mm

Series

MINI-PS-100-240AC/24DC/4

Mounting Type

DIN Rail Mount

Minimum Temperature

-25°C

Efficiency

>88%

Ripple And Noise

20mV Pk-Pk

MTBF

>815000 h at 40 °C

Load Regulation

±3%

Maximum Temperature

+70°C

Страна на произход

Germany

Детайли за продукта

Phoenix Contact MINI PS

The single phase, switch mode, Mini power supply units from Phoenix Contact have service friendly connection technology due to coded COMBICON plug connectors.

Features and Benefits

• Flexible due to the switching output voltage
• Easy maintenance connection technology
• Remote monitoring of output voltage
• IP20 protection
• Temperature range of -25°C to 70°C
• DIN Rail mounting
• Extra narrow width starting from 22.5mm

Typical Applications

Designed for use within MCR technology in measurement and control technology, urban infrastructure and building automation.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more