Phoenix Contact QUINT-PS-100-240AC/12DC/10 Switch Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 12V dc dc

Номер на артикул на RS: 742-7483Марка: Phoenix Contact№ по каталога на производителя: 2938811
brand-logo

Технически документи

Спецификации

Type

Switch Mode

Output Voltage

12V dc

Output Current

10A

AC or DC Input Voltage

ac

AC or DC Output Voltage

dc

Input Voltage

85 → 264V ac

Power Rating

120W

Electrical Phase

1

Number of Outputs

2

Height

130mm

Width

85mm

Depth

130mm

Series

QUINT-PS-100-240AC/12DC/10

Mounting Type

DIN Rail Mount

Minimum Temperature

-25°C

Efficiency

>84%

Ripple And Noise

30mV Pk-Pk

MTBF

500000h

Maximum Temperature

+70°C

Страна на произход

Thailand

Детайли за продукта

Phoenix Contact QUINT PS

The QUINT PS range of universal power supply units from Phoenix Contact are designed for starting heavy loads with high inrush currents reliably using POWER BOOST power reserve.
The DIN rail mounting, PSUs can be installed within the potentially hazardous area in which category 3 items are necessary.

Features and Benefits

• Preventive function monitoring
• Reliable at starting difficult loads
• Use worldwide
• Extensive product range
• Fast Tripping of Standard Power Circuit breakers
• All ranges between 5 V DC AND 56 V DC are covered
• Single and three phase options
• IP20 protection
• LED displays

Typical Applications

The QUINT PS units are suitable for use within power management.

Standards

EN 60079-15

Информацията за складовите наличности временно не е налична.

P.O.A.

Phoenix Contact QUINT-PS-100-240AC/12DC/10 Switch Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 12V dc dc

P.O.A.

Phoenix Contact QUINT-PS-100-240AC/12DC/10 Switch Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 12V dc dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Type

Switch Mode

Output Voltage

12V dc

Output Current

10A

AC or DC Input Voltage

ac

AC or DC Output Voltage

dc

Input Voltage

85 → 264V ac

Power Rating

120W

Electrical Phase

1

Number of Outputs

2

Height

130mm

Width

85mm

Depth

130mm

Series

QUINT-PS-100-240AC/12DC/10

Mounting Type

DIN Rail Mount

Minimum Temperature

-25°C

Efficiency

>84%

Ripple And Noise

30mV Pk-Pk

MTBF

500000h

Maximum Temperature

+70°C

Страна на произход

Thailand

Детайли за продукта

Phoenix Contact QUINT PS

The QUINT PS range of universal power supply units from Phoenix Contact are designed for starting heavy loads with high inrush currents reliably using POWER BOOST power reserve.
The DIN rail mounting, PSUs can be installed within the potentially hazardous area in which category 3 items are necessary.

Features and Benefits

• Preventive function monitoring
• Reliable at starting difficult loads
• Use worldwide
• Extensive product range
• Fast Tripping of Standard Power Circuit breakers
• All ranges between 5 V DC AND 56 V DC are covered
• Single and three phase options
• IP20 protection
• LED displays

Typical Applications

The QUINT PS units are suitable for use within power management.

Standards

EN 60079-15