Технически документи
Спецификации
Brand
Phoenix ContactSeries
QUINT POWER
Type
Switch Mode
Electrical Phase
1
AC or DC Input Voltage
ac
Number of Outputs
2
Input Voltage
85 → 264V ac
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
5A
Power Rating
120W
Dimensions
125 x 55 x 130mm
Width
55mm
Depth
130mm
Height
130mm
Mounting Type
DIN Rail Mount
Minimum Temperature
-25°C
Model
QUINT-PS-100-240AC/24DC/ 5
Efficiency
>89%
Ripple And Noise
10mV Pk-Pk
MTBF
500000h
Load Regulation
±1%
Maximum Temperature
+70°C
Страна на произход
Slovakia
Детайли за продукта
Phoenix Contact QUINT PS
The QUINT PS range of universal power supply units from Phoenix Contact are designed for starting heavy loads with high inrush currents reliably using POWER BOOST power reserve.
The DIN rail mounting, PSUs can be installed within the potentially hazardous area in which category 3 items are necessary.
Features and Benefits
Preventive function monitoring
Reliable at starting difficult loads
Use worldwide
Extensive product range
Fast Tripping of Standard Power Circuit breakers
All ranges between 5 V DC AND 56 V DC are covered
Single and three phase options
IP20 protection
LED displays
Typical Applications
The QUINT PS units are suitable for use within power management.
Standards
EN 60079-15
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Phoenix ContactSeries
QUINT POWER
Type
Switch Mode
Electrical Phase
1
AC or DC Input Voltage
ac
Number of Outputs
2
Input Voltage
85 → 264V ac
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
5A
Power Rating
120W
Dimensions
125 x 55 x 130mm
Width
55mm
Depth
130mm
Height
130mm
Mounting Type
DIN Rail Mount
Minimum Temperature
-25°C
Model
QUINT-PS-100-240AC/24DC/ 5
Efficiency
>89%
Ripple And Noise
10mV Pk-Pk
MTBF
500000h
Load Regulation
±1%
Maximum Temperature
+70°C
Страна на произход
Slovakia
Детайли за продукта
Phoenix Contact QUINT PS
The QUINT PS range of universal power supply units from Phoenix Contact are designed for starting heavy loads with high inrush currents reliably using POWER BOOST power reserve.
The DIN rail mounting, PSUs can be installed within the potentially hazardous area in which category 3 items are necessary.
Features and Benefits
Preventive function monitoring
Reliable at starting difficult loads
Use worldwide
Extensive product range
Fast Tripping of Standard Power Circuit breakers
All ranges between 5 V DC AND 56 V DC are covered
Single and three phase options
IP20 protection
LED displays
Typical Applications
The QUINT PS units are suitable for use within power management.
Standards
EN 60079-15