Phoenix Contact Male 9 Pin D-sub Unterminated Cable, 0.5m PVC, CABLE-D- 9SUB/M/OE/0.25/S/0.5M Series

Номер на артикул на RS: 802-8037Марка: Phoenix Contact№ по каталога на производителя: 2926360
brand-logo
Преглед на всички в Серийни кабели

Технически документи

Спецификации

Connector 1

9 Pin D-sub

Connector 2

Unterminated

Connector 1 Gender

Male

Length

0.5m

Sheath Colour

Grey

Series

CABLE-D- 9SUB/M/OE/0.25/S/0.5M

Voltage Rating

125 V ac/dc

Outer Sheath Material

PVC

Shielding

Shielded

Sheath Material

Polyvinyl Chloride PVC

Страна на произход

Germany

Детайли за продукта

Phoenix Contact D Sub Cables

Varioface system cable with D Sub connectors and pin strips. These pre assembled and shielded cables can be used in zones with interference. They also offer an easy to use and quick method of connection.

Up to 2a current transmission
9, 15 and 25 pin options
Individual wire marking on open ended versions
UNC 4-40 screws on connector
1:1 connection
Shielded connection

Информацията за складовите наличности временно не е налична.

€ 44,37

€ 44,37 Всеки (ex VAT)

Phoenix Contact Male 9 Pin D-sub Unterminated Cable, 0.5m PVC, CABLE-D- 9SUB/M/OE/0.25/S/0.5M Series

€ 44,37

€ 44,37 Всеки (ex VAT)

Phoenix Contact Male 9 Pin D-sub Unterminated Cable, 0.5m PVC, CABLE-D- 9SUB/M/OE/0.25/S/0.5M Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Connector 1

9 Pin D-sub

Connector 2

Unterminated

Connector 1 Gender

Male

Length

0.5m

Sheath Colour

Grey

Series

CABLE-D- 9SUB/M/OE/0.25/S/0.5M

Voltage Rating

125 V ac/dc

Outer Sheath Material

PVC

Shielding

Shielded

Sheath Material

Polyvinyl Chloride PVC

Страна на произход

Germany

Детайли за продукта

Phoenix Contact D Sub Cables

Varioface system cable with D Sub connectors and pin strips. These pre assembled and shielded cables can be used in zones with interference. They also offer an easy to use and quick method of connection.

Up to 2a current transmission
9, 15 and 25 pin options
Individual wire marking on open ended versions
UNC 4-40 screws on connector
1:1 connection
Shielded connection