Технически документи
Спецификации
Brand
Phoenix ContactModule Type
Isolation Amplifier
Input Range
24 → 230V ac/dc
Supply Voltage
24 → 230V ac/dc
Hazardous Area Certification
ATEX
Mounting Type
DIN Rail
Operating Temperature Range
-40 → +60°C
Series
MACX MCR-SL-2NAM-R-UP-SP
Signal Conditioner Function
Isolation Amplifier
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+60°C
Number of Channels
2
Страна на произход
Germany
€ 218,62
€ 218,62 Всеки (ex VAT)
1
€ 218,62
€ 218,62 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Phoenix ContactModule Type
Isolation Amplifier
Input Range
24 → 230V ac/dc
Supply Voltage
24 → 230V ac/dc
Hazardous Area Certification
ATEX
Mounting Type
DIN Rail
Operating Temperature Range
-40 → +60°C
Series
MACX MCR-SL-2NAM-R-UP-SP
Signal Conditioner Function
Isolation Amplifier
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+60°C
Number of Channels
2
Страна на произход
Germany