Phoenix Contact PLC-RPT- 12DC/21/MS Series Interface Relay, DIN Rail Mount, 12V dc Coil, SPDT, 1-Pole

Номер на артикул на RS: 134-8718Марка: Phoenix Contact№ по каталога на производителя: 2909666
brand-logo

Технически документи

Спецификации

Coil Voltage

12V dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Number of Poles

1

Maximum Input Voltage

12V dc

Minimum Input Voltage

12V dc

Terminal Type

Push In

Depth

6.2mm

Height

80mm

Length

94mm

Series

PLC-RPT- 12DC/21/MS

Contact Material

Silver Alloy

Input Current

15.3mA

Maximum Operating Temperature

+60°C

Dimensions

94 x 80 x 6.2mm

Operating Temperature Range

-40 → +60°C

Minimum Operating Temperature

-40°C

Страна на произход

Germany

Детайли за продукта

Phoenix PLC-RPT Series Push In Contact

The Phoenix PLC-RPT Series of relay modules features terminal blocks with push-in connection and plug-in miniature relay, suitable for DIN-rail mounting.

Features and Benefits

  • With the use of a v8 adapter, this relay module offers efficient connection to system cabling

  • The module offers safe isolation between the coil and contact

  • Functional plug-in bridges

  • Operating temperature range of -40 ºC to 60 ºC

What is a relay module used for?

A relay is a switch that can be turned on and off, determining whether the current can pass through. Relay modules are used to control and protect against emergency conditions in applications such as modern power, large radio-electronic, electrophysical and X-ray installations.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Phoenix Contact PLC-RPT- 12DC/21/MS Series Interface Relay, DIN Rail Mount, 12V dc Coil, SPDT, 1-Pole

P.O.A.

Phoenix Contact PLC-RPT- 12DC/21/MS Series Interface Relay, DIN Rail Mount, 12V dc Coil, SPDT, 1-Pole
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Coil Voltage

12V dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Number of Poles

1

Maximum Input Voltage

12V dc

Minimum Input Voltage

12V dc

Terminal Type

Push In

Depth

6.2mm

Height

80mm

Length

94mm

Series

PLC-RPT- 12DC/21/MS

Contact Material

Silver Alloy

Input Current

15.3mA

Maximum Operating Temperature

+60°C

Dimensions

94 x 80 x 6.2mm

Operating Temperature Range

-40 → +60°C

Minimum Operating Temperature

-40°C

Страна на произход

Germany

Детайли за продукта

Phoenix PLC-RPT Series Push In Contact

The Phoenix PLC-RPT Series of relay modules features terminal blocks with push-in connection and plug-in miniature relay, suitable for DIN-rail mounting.

Features and Benefits

  • With the use of a v8 adapter, this relay module offers efficient connection to system cabling

  • The module offers safe isolation between the coil and contact

  • Functional plug-in bridges

  • Operating temperature range of -40 ºC to 60 ºC

What is a relay module used for?

A relay is a switch that can be turned on and off, determining whether the current can pass through. Relay modules are used to control and protect against emergency conditions in applications such as modern power, large radio-electronic, electrophysical and X-ray installations.

Може да се интересувате от