Phoenix Contact PLC-RSC-24DC/21HC/EX Series Interface Relay, DIN Rail Mount, 24V dc Coil, SPDT, 1-Pole

Номер на артикул на RS: 175-0511Марка: Phoenix Contact№ по каталога на производителя: 2909519
brand-logo

Технически документи

Спецификации

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Series

PLC-RSC-24DC/21HC/EX

Number of Poles

1

Minimum Input Voltage

24V dc

Maximum Input Voltage

24V dc

Terminal Type

Screw

Switching Voltage

250V ac/dc

Depth

94mm

Height

80mm

Length

14mm

Contact Material

Silver Alloy

Input Current

18mA

Dimensions

14 x 94 x 80mm

Life

3 x 10^7 (Mechanical) cycles

Operating Temperature Range

-20 → +60 °C, -40 → +60°C

Minimum Operating Temperature

-40 °C, -20°C

Maximum Operating Temperature

+60°C

Relay Switching Classification

Interface Relay Module

Standards Met

CE Compliant, EN 50178, EN 60079-0, -7, -15, IEC 60664, UL Listed, USA Certified

Special Features

IP20 Relay Base, Reinforced Insulation, Safe Isolation

Страна на произход

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 27,77

€ 27,77 Всеки (ex VAT)

Phoenix Contact PLC-RSC-24DC/21HC/EX Series Interface Relay, DIN Rail Mount, 24V dc Coil, SPDT, 1-Pole

€ 27,77

€ 27,77 Всеки (ex VAT)

Phoenix Contact PLC-RSC-24DC/21HC/EX Series Interface Relay, DIN Rail Mount, 24V dc Coil, SPDT, 1-Pole
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Series

PLC-RSC-24DC/21HC/EX

Number of Poles

1

Minimum Input Voltage

24V dc

Maximum Input Voltage

24V dc

Terminal Type

Screw

Switching Voltage

250V ac/dc

Depth

94mm

Height

80mm

Length

14mm

Contact Material

Silver Alloy

Input Current

18mA

Dimensions

14 x 94 x 80mm

Life

3 x 10^7 (Mechanical) cycles

Operating Temperature Range

-20 → +60 °C, -40 → +60°C

Minimum Operating Temperature

-40 °C, -20°C

Maximum Operating Temperature

+60°C

Relay Switching Classification

Interface Relay Module

Standards Met

CE Compliant, EN 50178, EN 60079-0, -7, -15, IEC 60664, UL Listed, USA Certified

Special Features

IP20 Relay Base, Reinforced Insulation, Safe Isolation

Страна на произход

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more