Phoenix Contact Buffer Module, QUINT4-BUFFER/24DC/40 Series

Технически документи
Спецификации
Brand
Phoenix ContactSeries
QUINT4-BUFFER/24DC/40
Output Voltage
24V dc
Output Current
40A
AC or DC Input Voltage
dc
Страна на произход
China
Детайли за продукта
Phoenix Contact Quint 4 Power Supply Units
The new generation of the TRIO POWER range of power supplies from Phoenix Contact are specially designed for use in machine building.
All functions and the space-saving design are tailored to the high requirements in this field.
The DIN Rail mountable PSUs feature a robust electrical and mechanical design that ensures the reliable supply of all loads even under harsh ambient conditions.
For high system availability of all machines and systems, these new Trio power supply units offer a dynamic power boost, which starts even difficult loads with 150 percent of the nominal current for five seconds.
Features and Benefits
Robust design
Available in single and three phase
IP20 protection
Tool free push in connection
High MTBF (Mean Time Between Failure) values of over 1 million hours
Active function monitoring with DC OK LED
Floating signal contact to ensure the safe supply of all connected 24 V DC loads
Temperature range from -25°C to +70°C
Din Rail mounting
Typical Applications
Quint PSUs can be used in control cabinets within the automotive industry or process technology to ensure uninterrupted production. Can be used in environments where there is corrosive gas, dust and 100% humidity due to its conformal coating.
€ 363,68
€ 363,68 1 Box of 1 (ex VAT)
1
€ 363,68
€ 363,68 1 Box of 1 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Phoenix ContactSeries
QUINT4-BUFFER/24DC/40
Output Voltage
24V dc
Output Current
40A
AC or DC Input Voltage
dc
Страна на произход
China
Детайли за продукта
Phoenix Contact Quint 4 Power Supply Units
The new generation of the TRIO POWER range of power supplies from Phoenix Contact are specially designed for use in machine building.
All functions and the space-saving design are tailored to the high requirements in this field.
The DIN Rail mountable PSUs feature a robust electrical and mechanical design that ensures the reliable supply of all loads even under harsh ambient conditions.
For high system availability of all machines and systems, these new Trio power supply units offer a dynamic power boost, which starts even difficult loads with 150 percent of the nominal current for five seconds.
Features and Benefits
Robust design
Available in single and three phase
IP20 protection
Tool free push in connection
High MTBF (Mean Time Between Failure) values of over 1 million hours
Active function monitoring with DC OK LED
Floating signal contact to ensure the safe supply of all connected 24 V DC loads
Temperature range from -25°C to +70°C
Din Rail mounting
Typical Applications
Quint PSUs can be used in control cabinets within the automotive industry or process technology to ensure uninterrupted production. Can be used in environments where there is corrosive gas, dust and 100% humidity due to its conformal coating.