Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Phoenix Contact, TTC-3-2X1-24DC-PT Surge Protector 30 V dc Maximum Voltage Rating 10kA Maximum Surge Current Surge

Номер на артикул на RS: 135-7115Марка: Phoenix Contact№ по каталога на производителя: 2907326
brand-logo

Технически документи

Спецификации

Suppressor Type

Surge Protection Device

Maximum Voltage Rating

30 V dc

Mounting Type

DIN Rail

Maximum Surge Current

10kA

Series

TTC-3-2X1-24DC-PT

Length

69.5mm

Depth

3.5mm

Height

106mm

Dimensions

69.5 x 3.5 x 106mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Страна на произход

Germany

Детайли за продукта

Phoenix Contact TTC Series

A professional range of Phoenix Surge Protection Devices. These surge protection devices come with integrated status indicator and knife disconnection for either a 2 or 3 wire floating signal circuit. All products are highly reliable and of excellent quality.

Features and Benefits

- 6 mm overall width
- Push-in connection technology
- Integrated status indicator without auxiliary energy and option of remote signaling
- Integrated knife disconnection for easier maintenance work

Surge Protection Devices, SPDs (DIN-rail)

Voltage surges, often referred to as spikes or transients are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage spikes are usually caused by lightning strikes and can reach up to 6000V, with current surges of over 3000A. The maximum size of the let-through voltage and current inrush depends on the location within the building's wiring system. BS7671: 2011 Amendment 1 Sections 443 and 534 cover risk assessment and provides guidance on protection of electronic equipment for installation engineers to follow. The fullest information on lightning and surge protection comes from the BSEN 62305 series of standards.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 98,93

€ 98,93 Всеки (ex VAT)

Phoenix Contact, TTC-3-2X1-24DC-PT Surge Protector 30 V dc Maximum Voltage Rating 10kA Maximum Surge Current Surge

€ 98,93

€ 98,93 Всеки (ex VAT)

Phoenix Contact, TTC-3-2X1-24DC-PT Surge Protector 30 V dc Maximum Voltage Rating 10kA Maximum Surge Current Surge
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Suppressor Type

Surge Protection Device

Maximum Voltage Rating

30 V dc

Mounting Type

DIN Rail

Maximum Surge Current

10kA

Series

TTC-3-2X1-24DC-PT

Length

69.5mm

Depth

3.5mm

Height

106mm

Dimensions

69.5 x 3.5 x 106mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Страна на произход

Germany

Детайли за продукта

Phoenix Contact TTC Series

A professional range of Phoenix Surge Protection Devices. These surge protection devices come with integrated status indicator and knife disconnection for either a 2 or 3 wire floating signal circuit. All products are highly reliable and of excellent quality.

Features and Benefits

- 6 mm overall width
- Push-in connection technology
- Integrated status indicator without auxiliary energy and option of remote signaling
- Integrated knife disconnection for easier maintenance work

Surge Protection Devices, SPDs (DIN-rail)

Voltage surges, often referred to as spikes or transients are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage spikes are usually caused by lightning strikes and can reach up to 6000V, with current surges of over 3000A. The maximum size of the let-through voltage and current inrush depends on the location within the building's wiring system. BS7671: 2011 Amendment 1 Sections 443 and 534 cover risk assessment and provides guidance on protection of electronic equipment for installation engineers to follow. The fullest information on lightning and surge protection comes from the BSEN 62305 series of standards.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more