Технически документи
Спецификации
Brand
Phoenix ContactSuppressor Type
Surge Protection Device
Maximum Voltage Rating
30 V dc
Mounting Type
DIN Rail
Maximum Surge Current
10kA
Series
TTC-3-1X2-24DC-PT
Length
69.5mm
Depth
3.5mm
Height
106mm
Dimensions
69.5 x 3.5 x 106mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Страна на произход
Germany
Детайли за продукта
Phoenix Contact TTC Series
A professional range of Phoenix Surge Protection Devices. These surge protection devices come with integrated status indicator and knife disconnection for either a 2 or 3 wire floating signal circuit. All products are highly reliable and of excellent quality.
Features and Benefits
- 6 mm overall width
- Push-in connection technology
- Integrated status indicator without auxiliary energy and option of remote signaling
- Integrated knife disconnection for easier maintenance work
Surge Protection Devices, SPDs (DIN-rail)
Voltage surges, often referred to as spikes or transients are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage spikes are usually caused by lightning strikes and can reach up to 6000V, with current surges of over 3000A. The maximum size of the let-through voltage and current inrush depends on the location within the building's wiring system. BS7671: 2011 Amendment 1 Sections 443 and 534 cover risk assessment and provides guidance on protection of electronic equipment for installation engineers to follow. The fullest information on lightning and surge protection comes from the BSEN 62305 series of standards.
€ 98,55
€ 98,55 Всеки (ex VAT)
1
€ 98,55
€ 98,55 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 98,55 |
5 - 9 | € 94,61 |
10 - 19 | € 89,68 |
20 - 29 | € 81,80 |
30+ | € 72,93 |
Технически документи
Спецификации
Brand
Phoenix ContactSuppressor Type
Surge Protection Device
Maximum Voltage Rating
30 V dc
Mounting Type
DIN Rail
Maximum Surge Current
10kA
Series
TTC-3-1X2-24DC-PT
Length
69.5mm
Depth
3.5mm
Height
106mm
Dimensions
69.5 x 3.5 x 106mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Страна на произход
Germany
Детайли за продукта
Phoenix Contact TTC Series
A professional range of Phoenix Surge Protection Devices. These surge protection devices come with integrated status indicator and knife disconnection for either a 2 or 3 wire floating signal circuit. All products are highly reliable and of excellent quality.
Features and Benefits
- 6 mm overall width
- Push-in connection technology
- Integrated status indicator without auxiliary energy and option of remote signaling
- Integrated knife disconnection for easier maintenance work
Surge Protection Devices, SPDs (DIN-rail)
Voltage surges, often referred to as spikes or transients are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage spikes are usually caused by lightning strikes and can reach up to 6000V, with current surges of over 3000A. The maximum size of the let-through voltage and current inrush depends on the location within the building's wiring system. BS7671: 2011 Amendment 1 Sections 443 and 534 cover risk assessment and provides guidance on protection of electronic equipment for installation engineers to follow. The fullest information on lightning and surge protection comes from the BSEN 62305 series of standards.