Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Phoenix Contact, TTC-6P-3-HF-M-12DC-PT-I Surge Protector 15 V dc Maximum Voltage Rating 10kA Maximum Surge Current

Номер на артикул на RS: 135-7156Марка: Phoenix Contact№ по каталога на производителя: 2906756
brand-logo

Технически документи

Спецификации

Suppressor Type

Surge Protection Device

Maximum Voltage Rating

15 V dc

Mounting Type

DIN Rail

Maximum Surge Current

10kA

Series

TTC-6P-3-HF-M-12DC-PT-I

Length

100mm

Depth

6.2mm

Height

105.8mm

Dimensions

100 x 6.2 x 105.8mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Детайли за продукта

Phoenix Contact TTC Series

A professional range of Phoenix Surge Protection Devices. These surge protection devices come with integrated status indicator and knife disconnection for either a 2 or 3 wire floating signal circuit. All products are highly reliable and of excellent quality.

Features and Benefits

- 6 mm overall width
- Push-in connection technology
- Integrated status indicator without auxiliary energy and option of remote signaling
- Integrated knife disconnection for easier maintenance work

Surge Protection Devices, SPDs (DIN-rail)

Voltage surges, often referred to as spikes or transients are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage spikes are usually caused by lightning strikes and can reach up to 6000V, with current surges of over 3000A. The maximum size of the let-through voltage and current inrush depends on the location within the building's wiring system. BS7671: 2011 Amendment 1 Sections 443 and 534 cover risk assessment and provides guidance on protection of electronic equipment for installation engineers to follow. The fullest information on lightning and surge protection comes from the BSEN 62305 series of standards.

Информацията за складовите наличности временно не е налична.

€ 161,25

€ 161,25 Всеки (ex VAT)

Phoenix Contact, TTC-6P-3-HF-M-12DC-PT-I Surge Protector 15 V dc Maximum Voltage Rating 10kA Maximum Surge Current

€ 161,25

€ 161,25 Всеки (ex VAT)

Phoenix Contact, TTC-6P-3-HF-M-12DC-PT-I Surge Protector 15 V dc Maximum Voltage Rating 10kA Maximum Surge Current
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 161,25
10 - 24€ 148,35
25 - 49€ 143,67
50 - 99€ 136,42
100+€ 129,64

Технически документи

Спецификации

Suppressor Type

Surge Protection Device

Maximum Voltage Rating

15 V dc

Mounting Type

DIN Rail

Maximum Surge Current

10kA

Series

TTC-6P-3-HF-M-12DC-PT-I

Length

100mm

Depth

6.2mm

Height

105.8mm

Dimensions

100 x 6.2 x 105.8mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Детайли за продукта

Phoenix Contact TTC Series

A professional range of Phoenix Surge Protection Devices. These surge protection devices come with integrated status indicator and knife disconnection for either a 2 or 3 wire floating signal circuit. All products are highly reliable and of excellent quality.

Features and Benefits

- 6 mm overall width
- Push-in connection technology
- Integrated status indicator without auxiliary energy and option of remote signaling
- Integrated knife disconnection for easier maintenance work

Surge Protection Devices, SPDs (DIN-rail)

Voltage surges, often referred to as spikes or transients are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage spikes are usually caused by lightning strikes and can reach up to 6000V, with current surges of over 3000A. The maximum size of the let-through voltage and current inrush depends on the location within the building's wiring system. BS7671: 2011 Amendment 1 Sections 443 and 534 cover risk assessment and provides guidance on protection of electronic equipment for installation engineers to follow. The fullest information on lightning and surge protection comes from the BSEN 62305 series of standards.