Phoenix Contact MACX MCR Series Signal Conditioner, Voltage Input, Current, Voltage Output, 24V dc Supply

Технически документи
Спецификации
Brand
Phoenix ContactModule Type
Voltage Transducer
Input Signal Type
Voltage
Output Signal Type
Current, Voltage
Input Range
-550 → +550V dc
Output Range
-10 → 10 V, -20 mA → 20mA
Supply Voltage
24V dc
Mounting Type
DIN Rail Mount
Operating Temperature Range
-25 → +60°C
Series
MACX MCR
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Termination
Screw
Signal Conditioner Function
Isolation
Standards Met
CE
Distrelec Product Id
30348082
Страна на произход
Germany
€ 400,43
€ 400,43 Всеки (ex VAT)
1
€ 400,43
€ 400,43 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Phoenix ContactModule Type
Voltage Transducer
Input Signal Type
Voltage
Output Signal Type
Current, Voltage
Input Range
-550 → +550V dc
Output Range
-10 → 10 V, -20 mA → 20mA
Supply Voltage
24V dc
Mounting Type
DIN Rail Mount
Operating Temperature Range
-25 → +60°C
Series
MACX MCR
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Termination
Screw
Signal Conditioner Function
Isolation
Standards Met
CE
Distrelec Product Id
30348082
Страна на произход
Germany