Phoenix Contact RIF-1-RPT-LDP-12DC/2X21 Series Interface Relay, DIN Rail Mount, 12V dc Coil, DPDT, 1-Pole

Номер на артикул на RS: 890-3900Марка: Phoenix Contact№ по каталога на производителя: 2906223
brand-logo

Технически документи

Спецификации

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

DIN Rail

Number of Poles

1

Series

RIF-1-RPT-LDP-12DC/2X21

Minimum Input Voltage

9.6V

Maximum Input Voltage

12V dc

Terminal Type

Plug In, Screw

Switching Voltage

5 → 250V ac/dc

Depth

16mm

Height

93mm

Length

75mm

Contact Material

Silver Alloy

Input Current

33mA

Turn Off Time

10ms

Accessory Type

Relay Module

Relay Type

Power Contact Relay

Relay Switching Classification

Interface Relay Module

Standards Met

DIN EN 50178, IEC 62103

Special Features

Degree of protection IP20

Dimensions

75 x 16 x 93mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Input Voltage Range

9.6 → 16.8V dc

Turn On Time

8ms

Life

3 x 10^7 cycles

Operating Temperature Range

-40 → +70°C

Страна на произход

China

Детайли за продукта

Phoenix Contact RIF-1-RSC

Информацията за складовите наличности временно не е налична.

€ 11,75

€ 11,75 Всеки (ex VAT)

Phoenix Contact RIF-1-RPT-LDP-12DC/2X21 Series Interface Relay, DIN Rail Mount, 12V dc Coil, DPDT, 1-Pole

€ 11,75

€ 11,75 Всеки (ex VAT)

Phoenix Contact RIF-1-RPT-LDP-12DC/2X21 Series Interface Relay, DIN Rail Mount, 12V dc Coil, DPDT, 1-Pole
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

DIN Rail

Number of Poles

1

Series

RIF-1-RPT-LDP-12DC/2X21

Minimum Input Voltage

9.6V

Maximum Input Voltage

12V dc

Terminal Type

Plug In, Screw

Switching Voltage

5 → 250V ac/dc

Depth

16mm

Height

93mm

Length

75mm

Contact Material

Silver Alloy

Input Current

33mA

Turn Off Time

10ms

Accessory Type

Relay Module

Relay Type

Power Contact Relay

Relay Switching Classification

Interface Relay Module

Standards Met

DIN EN 50178, IEC 62103

Special Features

Degree of protection IP20

Dimensions

75 x 16 x 93mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Input Voltage Range

9.6 → 16.8V dc

Turn On Time

8ms

Life

3 x 10^7 cycles

Operating Temperature Range

-40 → +70°C

Страна на произход

China

Детайли за продукта

Phoenix Contact RIF-1-RSC