Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Phoenix Contact Motor Starter, Reversing, 24 V, 3 Phase, IP20

Номер на артикул на RS: 241-6105Марка: Phoenix Contact№ по каталога на производителя: 2906059Distrelec Article No.: 30348080
brand-logo

Технически документи

Спецификации

Motor Starter Type

Reversing

Voltage Rating

24 V

Phase

3

Current Rating

2.4 A

IP Rating

IP20

Страна на произход

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 170,88

€ 170,88 Всеки (ex VAT)

Phoenix Contact Motor Starter, Reversing, 24 V, 3 Phase, IP20

€ 170,88

€ 170,88 Всеки (ex VAT)

Phoenix Contact Motor Starter, Reversing, 24 V, 3 Phase, IP20
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Motor Starter Type

Reversing

Voltage Rating

24 V

Phase

3

Current Rating

2.4 A

IP Rating

IP20

Страна на произход

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more