Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Phoenix Contact Electronic Circuit breaker 10A 24V CBM, 4 channels , DIN Rail Mount Type E

Номер на артикул на RS: 890-3796Марка: Phoenix Contact№ по каталога на производителя: 2905743Distrelec Article No.: 30086123
brand-logo

Технически документи

Спецификации

Series

CBM

Number of Channels

4

Current Rating

10A

Rated DC Voltage

24V

Tripping Characteristics

Type E

Mounting Style

DIN Rail Mount

Length

130mm

Width

41mm

Depth

121mm

Distrelec Product Id

30086123

Страна на произход

Germany

Детайли за продукта

Phoenix Contact Electronic Circuit Breakers

Electronic device circuit breaker CB Series

Compact design with precise nominal current levels
Modular expansion possible thanks to the uniform, plug-in housing concept
Active current limitation, even when switching capacitive loads
N/O contact for remote signaling of the operating state

Multi-channel electronic device circuit breaker CBM Series

With active current limitation for protecting four loads at 24 V DC in the event of overload and short circuit.
Precise nominal current levels of 0.5 to 10 A
Integrated dynamic current limitation
Electronic locking mechanism to increase system safety
DIN rail mounting

Industrial Circuit Protection

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 193,98

€ 193,98 Всеки (ex VAT)

Phoenix Contact Electronic Circuit breaker 10A 24V CBM, 4 channels , DIN Rail Mount Type E

€ 193,98

€ 193,98 Всеки (ex VAT)

Phoenix Contact Electronic Circuit breaker 10A 24V CBM, 4 channels , DIN Rail Mount Type E
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Series

CBM

Number of Channels

4

Current Rating

10A

Rated DC Voltage

24V

Tripping Characteristics

Type E

Mounting Style

DIN Rail Mount

Length

130mm

Width

41mm

Depth

121mm

Distrelec Product Id

30086123

Страна на произход

Germany

Детайли за продукта

Phoenix Contact Electronic Circuit Breakers

Electronic device circuit breaker CB Series

Compact design with precise nominal current levels
Modular expansion possible thanks to the uniform, plug-in housing concept
Active current limitation, even when switching capacitive loads
N/O contact for remote signaling of the operating state

Multi-channel electronic device circuit breaker CBM Series

With active current limitation for protecting four loads at 24 V DC in the event of overload and short circuit.
Precise nominal current levels of 0.5 to 10 A
Integrated dynamic current limitation
Electronic locking mechanism to increase system safety
DIN rail mounting

Industrial Circuit Protection

Може да се интересувате от