Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Phoenix Contact 1 Phase Surge Protector, 1.2kV, DIN Rail Mount

Номер на артикул на RS: 890-3708Марка: Phoenix Contact№ по каталога на производителя: 2905414
brand-logo

Технически документи

Спецификации

Device Type

Surge Protector

Voltage Protection Rating

1.2kV

Series

FLT-SEC-P-T1-1C-350/25-FM

Electrical Phase

1

Mounting Style

DIN Rail

Impulse Discharge Current

25kA

Length

95.2mm

Width

35.6mm

Depth

74.5mm

Dimensions

95.2 x 35.6 x 74.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Operating Temperature Range

-40 → +80 °C

Страна на произход

Germany

Детайли за продукта

Phoenix Contact SEC Lightning Arresters, DIN Rail

The SEC (Safe Energy Control) range from Phoenix Contact are type 1/2, DIN rail lightning current arresters. These arresters are designed to assist with protecting your circuits by capturing any high voltages from lightning. The FLT-SEC range is in accordance with Type1/Class I and works with 1-phase power supply networks with separate N and PE (L1, PE, N). Not to mention, these lightning surge arresters can withstand high continuous voltage of 350 V AC for 230/400 V AC networks with high voltage fluctuations.

The units are designed to be mounted onto a DIN rail and provide a proofing surge protection for all your electrical device and equipment.

Features and benefits:

  • Spark gap has no line follow current

  • Free of leakage current, suitable for use in the pre-meter area

  • High continuous voltage of 350 V AC for 230/400 V AC networks with high voltage fluctuations

  • Pluggable

  • Low voltage protection level of 1.5 kV

  • Optical, mechanical status indicator

  • With floating remote indication contact

  • Plugs can be checked with CHECKMASTER 2

  • DIN Rail mounted for safety, convenience and easy accessibility.

When to use lightning arresters?

Lightning arresters are designed to prevent lightning or high surges ruin your valued equipment. The SEC range is highly versatile and can be used in protecting the likes of:

  • Energy supplies

  • Building installation equipment

  • Telecommunications

  • Wind power

  • Machine-building

  • Datacenters

Complete Line:

The SEC series is apart of Phoenix Contacts vast and comprehensive portfolio. Complete line is a solution from Phoenix Contact that gives you a full range of products that all go hand-in-hand to make a perfect control cabinet. It covers all bases from connections, switching and measuring all the way to controlling, supplying and automation. Choosing complete line products makes it far more efficient to get a cabinet working.

Industrial Circuit Protection

Информацията за складовите наличности временно не е налична.

P.O.A.

Phoenix Contact 1 Phase Surge Protector, 1.2kV, DIN Rail Mount

P.O.A.

Phoenix Contact 1 Phase Surge Protector, 1.2kV, DIN Rail Mount
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Device Type

Surge Protector

Voltage Protection Rating

1.2kV

Series

FLT-SEC-P-T1-1C-350/25-FM

Electrical Phase

1

Mounting Style

DIN Rail

Impulse Discharge Current

25kA

Length

95.2mm

Width

35.6mm

Depth

74.5mm

Dimensions

95.2 x 35.6 x 74.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Operating Temperature Range

-40 → +80 °C

Страна на произход

Germany

Детайли за продукта

Phoenix Contact SEC Lightning Arresters, DIN Rail

The SEC (Safe Energy Control) range from Phoenix Contact are type 1/2, DIN rail lightning current arresters. These arresters are designed to assist with protecting your circuits by capturing any high voltages from lightning. The FLT-SEC range is in accordance with Type1/Class I and works with 1-phase power supply networks with separate N and PE (L1, PE, N). Not to mention, these lightning surge arresters can withstand high continuous voltage of 350 V AC for 230/400 V AC networks with high voltage fluctuations.

The units are designed to be mounted onto a DIN rail and provide a proofing surge protection for all your electrical device and equipment.

Features and benefits:

  • Spark gap has no line follow current

  • Free of leakage current, suitable for use in the pre-meter area

  • High continuous voltage of 350 V AC for 230/400 V AC networks with high voltage fluctuations

  • Pluggable

  • Low voltage protection level of 1.5 kV

  • Optical, mechanical status indicator

  • With floating remote indication contact

  • Plugs can be checked with CHECKMASTER 2

  • DIN Rail mounted for safety, convenience and easy accessibility.

When to use lightning arresters?

Lightning arresters are designed to prevent lightning or high surges ruin your valued equipment. The SEC range is highly versatile and can be used in protecting the likes of:

  • Energy supplies

  • Building installation equipment

  • Telecommunications

  • Wind power

  • Machine-building

  • Datacenters

Complete Line:

The SEC series is apart of Phoenix Contacts vast and comprehensive portfolio. Complete line is a solution from Phoenix Contact that gives you a full range of products that all go hand-in-hand to make a perfect control cabinet. It covers all bases from connections, switching and measuring all the way to controlling, supplying and automation. Choosing complete line products makes it far more efficient to get a cabinet working.

Industrial Circuit Protection