Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Phoenix Contact 3 Phase Surge Protector, 2kV, DIN Rail Mount

Номер на артикул на RS: 890-3749Марка: Phoenix Contact№ по каталога на производителя: 2905339
brand-logo

Технически документи

Спецификации

Device Type

Surge Arrestor

Voltage Protection Rating

2kV

Series

VAL-SEC-T2-3C-350-FM

Electrical Phase

3

Mounting Style

DIN Rail

Impulse Discharge Current

40kA

Length

97.9mm

Width

37.3mm

Depth

74.5mm

Dimensions

97.9 x 37.3 x 74.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Operating Temperature Range

-40 → +80 °C

Страна на произход

Germany

Детайли за продукта

Phoenix Contact Surge Arresters

Surge protection for the power supply with safe energy control

Varistor arrester free of leakage current
Extremely narrow design, just 12mm per position
Plug-in
Low voltage protection level of 1.5 kV
Optical and mechanical status indicator

Industrial Circuit Protection

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 402,96

€ 402,96 Всеки (ex VAT)

Phoenix Contact 3 Phase Surge Protector, 2kV, DIN Rail Mount

€ 402,96

€ 402,96 Всеки (ex VAT)

Phoenix Contact 3 Phase Surge Protector, 2kV, DIN Rail Mount
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 402,96
5 - 9€ 386,84
10+€ 366,69

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Device Type

Surge Arrestor

Voltage Protection Rating

2kV

Series

VAL-SEC-T2-3C-350-FM

Electrical Phase

3

Mounting Style

DIN Rail

Impulse Discharge Current

40kA

Length

97.9mm

Width

37.3mm

Depth

74.5mm

Dimensions

97.9 x 37.3 x 74.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Operating Temperature Range

-40 → +80 °C

Страна на произход

Germany

Детайли за продукта

Phoenix Contact Surge Arresters

Surge protection for the power supply with safe energy control

Varistor arrester free of leakage current
Extremely narrow design, just 12mm per position
Plug-in
Low voltage protection level of 1.5 kV
Optical and mechanical status indicator

Industrial Circuit Protection

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от