Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Phoenix Contact RIF-0-OPT Series Solid State Interface Relay, 28.8 V dc Control, 3 A Load, DIN Rail Mount

Номер на артикул на RS: 207-3310Марка: Phoenix Contact№ по каталога на производителя: 2905293
brand-logo

Технически документи

Спецификации

Maximum Control Voltage

28.8 V dc

Maximum Load Current

3 A

Mounting Type

DIN Rail

Maximum Load Voltage

33 V dc

Minimum Control Voltage

19.2 V

Control Voltage Range

19.2 → 28.8 V dc

Switching Type

DC

Contact Configuration

SPST

Load Voltage Range

3 → 33V dc

Minimum Load Voltage

3 V dc

Terminal Type

Push In

Number of Poles

1

Series

RIF-0-OPT

Height

93mm

Length

6.2mm

Depth

66mm

Output Device

RIF

Minimum Operating Temperature

-25°C

Range

RIF

Maximum Operating Temperature

+60°C

Dimensions

6.2 x 66 x 93mm

Maximum Turn On Time

20 μs

Operating Temperature Range

-20 → +60°C

Manufacturer Part No.

2905293

Страна на произход

Hungary

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 322,49

€ 32,249 Each (In a Pack of 10) (ex VAT)

Phoenix Contact RIF-0-OPT Series Solid State Interface Relay, 28.8 V dc Control, 3 A Load, DIN Rail Mount

€ 322,49

€ 32,249 Each (In a Pack of 10) (ex VAT)

Phoenix Contact RIF-0-OPT Series Solid State Interface Relay, 28.8 V dc Control, 3 A Load, DIN Rail Mount
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Maximum Control Voltage

28.8 V dc

Maximum Load Current

3 A

Mounting Type

DIN Rail

Maximum Load Voltage

33 V dc

Minimum Control Voltage

19.2 V

Control Voltage Range

19.2 → 28.8 V dc

Switching Type

DC

Contact Configuration

SPST

Load Voltage Range

3 → 33V dc

Minimum Load Voltage

3 V dc

Terminal Type

Push In

Number of Poles

1

Series

RIF-0-OPT

Height

93mm

Length

6.2mm

Depth

66mm

Output Device

RIF

Minimum Operating Temperature

-25°C

Range

RIF

Maximum Operating Temperature

+60°C

Dimensions

6.2 x 66 x 93mm

Maximum Turn On Time

20 μs

Operating Temperature Range

-20 → +60°C

Manufacturer Part No.

2905293

Страна на произход

Hungary

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more