Phoenix Contact PSRmini PSR-MS50-1NO-1DO-24DC-SC Emergency Stop Safety Relay, 24V dc, Dual-Channel, 1 Safety Contacts

Номер на артикул на RS: 893-7733Марка: Phoenix Contact№ по каталога на производителя: 2904956
brand-logo
Преглед на всички в Предпазни релета

Технически документи

Спецификации

Supply Voltage

24V dc

Number of Channels

2

Safety Contacts

1

Function

Emergency Stop, Safety Switch/Interlock

Auxiliary Contacts

1

Reset Method

Automatic

Range

PSRmini

Terminal Type

Screw

Series

PSR-MS50-1NO-1DO-24DC-SC

Width

93.1mm

Depth

102.5mm

Length

6.8mm

Страна на произход

Germany

Детайли за продукта

Phoenix Contact PSRmini Safety Relay

The PSRmini safety relays from Phoenix Contact are the most narrow safety relay on the market to provide proven safety thanks to force-guided contacts. The Innovative relay technology offers maximum safety and high switching loads up to 6 A.
The PSR-MS with a width of just 6 mm comes with 1 to 2 enabling paths, and the PSR-MC with a width of 12 mm comes with 2 to 3 enabling paths. They are available as a single or dual channel device suitable for monitoring emergency stops, safety doors and light curtains - as well as to control actuators.

Features and Benefits

• Compatible with all important signal transmitters and safety-relevant systems
• Screw and push-in spring connection
• Automatic reset, Automatic/Manual reset, Automatic/Manual/Monitored reset, Manual/Monitored reset options available
• Up to 70% space saved
• Easy and quick diagnosis given means shorter downtime

Approvals

CE, UL, cULus, TUV.

Standards

EN ISO 13849-1, EN 62061, IEC 61508.

P.O.A.

Phoenix Contact PSRmini PSR-MS50-1NO-1DO-24DC-SC Emergency Stop Safety Relay, 24V dc, Dual-Channel, 1 Safety Contacts

P.O.A.

Phoenix Contact PSRmini PSR-MS50-1NO-1DO-24DC-SC Emergency Stop Safety Relay, 24V dc, Dual-Channel, 1 Safety Contacts

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Supply Voltage

24V dc

Number of Channels

2

Safety Contacts

1

Function

Emergency Stop, Safety Switch/Interlock

Auxiliary Contacts

1

Reset Method

Automatic

Range

PSRmini

Terminal Type

Screw

Series

PSR-MS50-1NO-1DO-24DC-SC

Width

93.1mm

Depth

102.5mm

Length

6.8mm

Страна на произход

Germany

Детайли за продукта

Phoenix Contact PSRmini Safety Relay

The PSRmini safety relays from Phoenix Contact are the most narrow safety relay on the market to provide proven safety thanks to force-guided contacts. The Innovative relay technology offers maximum safety and high switching loads up to 6 A.
The PSR-MS with a width of just 6 mm comes with 1 to 2 enabling paths, and the PSR-MC with a width of 12 mm comes with 2 to 3 enabling paths. They are available as a single or dual channel device suitable for monitoring emergency stops, safety doors and light curtains - as well as to control actuators.

Features and Benefits

• Compatible with all important signal transmitters and safety-relevant systems
• Screw and push-in spring connection
• Automatic reset, Automatic/Manual reset, Automatic/Manual/Monitored reset, Manual/Monitored reset options available
• Up to 70% space saved
• Easy and quick diagnosis given means shorter downtime

Approvals

CE, UL, cULus, TUV.

Standards

EN ISO 13849-1, EN 62061, IEC 61508.