Технически документи
Спецификации
Brand
Phoenix ContactSeries
PACT RCP-D140
Bore Size
8.3mm
Transformer Type
Rogowski Coil
Supply Voltage
24 V dc
Input Current
4000A
Output Current
0 → 1 A
Overall Height
70.4mm
Overall Width
22.5mm
Overall Depth
85mm
Minimum Temperature
-30°C
Maximum Temperature
+80°C
Mounting Type
Flange Mount
Dimensions
70.4 x 22.5 x 85 mm
Страна на произход
Germany
Детайли за продукта
PACT RCP - Current Transformer
The PACT RCP Current Transformer Kit for retrofitting for alternating currents up to 4000 Aac.
Current Transformer Kit
Kit consisting of 2 components: 1 A measuring transducer and a Rogowski coil
High system availability due to easy installation without removing system parts
Transform alternating currents up to 4000 A using a single measuring system
Space saving and handy: the current strength does not affect the size and weight of the coil
Safe installation and operation: no dangerous open circuit voltages
Harmonics and transients detected with phase accuracy with a large frequency range from 10 to 5000 Hz
Rogowski coil secured on power rails and circular conductors, plus high measuring accuracy, thanks to rofessional holding device
A holder for the coil is also available (stock-no.: 820-0447)
Measuring Transducer
Measuring transducer processes the mV signal of the upstream Rogowski coil
8 current measuring ranges (100 - 4000 Aac) which can be set via DIP switches
Max. output current of 1 Aac
Power supply 19.2 – 30 Vdc
Power consumption 4W
Rogowski Coil
The Rogowski coil is used for AC current measurement for busbars and power lines
The coil is available in different length and diameters:
Length: 300 mm, diameter when installed: 95 mm, stock-no.: 820-0431
Length: 450 mm, diameter when installed: 140 mm, stock-no.: 820-0435
Length: 600 mm, diameter when installed: 190 mm, stock-no.: 820-0444
Holder
The optional holder ensures the Rogowski coil is securely seated on busbars with a thickness of 5-15 mm
During installation, the coil housing is pushed onto the flange of the holding device and snaps in automatically
Stock-no is 820-0447
Phoenix Contact Current Transducer
€ 382,52
€ 382,52 Всеки (ex VAT)
1
€ 382,52
€ 382,52 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 382,52 |
5+ | € 367,21 |
Технически документи
Спецификации
Brand
Phoenix ContactSeries
PACT RCP-D140
Bore Size
8.3mm
Transformer Type
Rogowski Coil
Supply Voltage
24 V dc
Input Current
4000A
Output Current
0 → 1 A
Overall Height
70.4mm
Overall Width
22.5mm
Overall Depth
85mm
Minimum Temperature
-30°C
Maximum Temperature
+80°C
Mounting Type
Flange Mount
Dimensions
70.4 x 22.5 x 85 mm
Страна на произход
Germany
Детайли за продукта
PACT RCP - Current Transformer
The PACT RCP Current Transformer Kit for retrofitting for alternating currents up to 4000 Aac.
Current Transformer Kit
Kit consisting of 2 components: 1 A measuring transducer and a Rogowski coil
High system availability due to easy installation without removing system parts
Transform alternating currents up to 4000 A using a single measuring system
Space saving and handy: the current strength does not affect the size and weight of the coil
Safe installation and operation: no dangerous open circuit voltages
Harmonics and transients detected with phase accuracy with a large frequency range from 10 to 5000 Hz
Rogowski coil secured on power rails and circular conductors, plus high measuring accuracy, thanks to rofessional holding device
A holder for the coil is also available (stock-no.: 820-0447)
Measuring Transducer
Measuring transducer processes the mV signal of the upstream Rogowski coil
8 current measuring ranges (100 - 4000 Aac) which can be set via DIP switches
Max. output current of 1 Aac
Power supply 19.2 – 30 Vdc
Power consumption 4W
Rogowski Coil
The Rogowski coil is used for AC current measurement for busbars and power lines
The coil is available in different length and diameters:
Length: 300 mm, diameter when installed: 95 mm, stock-no.: 820-0431
Length: 450 mm, diameter when installed: 140 mm, stock-no.: 820-0435
Length: 600 mm, diameter when installed: 190 mm, stock-no.: 820-0444
Holder
The optional holder ensures the Rogowski coil is securely seated on busbars with a thickness of 5-15 mm
During installation, the coil housing is pushed onto the flange of the holding device and snaps in automatically
Stock-no is 820-0447