Phoenix Contact QUINT POWER Switched Mode DIN Rail Power Supply, 100 → 240 V ac / 110 → 250V dc ac, dc

Технически документи
Спецификации
Brand
Phoenix ContactSeries
QUINT POWER
Type
Switched Mode
Electrical Phase
1
AC or DC Input Voltage
ac, dc
Number of Outputs
1
Input Voltage
100 → 240 V ac / 110 → 250V dc
AC or DC Output Voltage
dc
Output Voltage
12V dc
Output Current
15A
Power Rating
180W
Dimensions
50 x 125 x 130mm
Height
130mm
Width
50mm
Depth
125mm
Minimum Temperature
-25°C
Model
QUINT4-PS/1AC/12DC/15
Efficiency
92%
Ripple And Noise
50mV Pk-Pk
MTBF
>749000h
Special Features
Dynamic Boost with up to 200% for 5 Second, High-Performance QUINT POWER Power Supplies, Monitoring Indicates Critical Operating States Before Errors Occur, NFC Interface
Mounting Type
DIN Rail Mount
Maximum Temperature
+70°C
Standards Met
ABS, BV, DIN VDE 0100-410, DNV GL, EN 50178/VDE 0160 (PELV), EN 60204-1 (PELV), EN 61000-3-2, EN 61558-2-16, IEC 60950-1, IEC 60950-1/VDE 0805 (SELV), LR, PRS, UL 60950-1, UL ANSI/ISA-12.12.01 Class I, UL Listed UL 508
Hazardous Area Certification
Class I Division 2 Group A, Class I Division 2 Group B, Class I Division 2 Group C, Class I Division 2 Group D
Страна на произход
Thailand
Детайли за продукта
Phoenix Contact Quint 4 Power Supply Units
The new generation of the TRIO POWER range of power supplies from Phoenix Contact are specially designed for use in machine building.
All functions and the space-saving design are tailored to the high requirements in this field.
The DIN Rail mountable PSUs feature a robust electrical and mechanical design that ensures the reliable supply of all loads even under harsh ambient conditions.
For high system availability of all machines and systems, these new Trio power supply units offer a dynamic power boost, which starts even difficult loads with 150 percent of the nominal current for five seconds.
Features and Benefits
Robust design
Available in single and three phase
IP20 protection
Tool free push in connection
High MTBF (Mean Time Between Failure) values of over 1 million hours
Active function monitoring with DC OK LED
Floating signal contact to ensure the safe supply of all connected 24 V DC loads
Temperature range from -25°C to +70°C
Din Rail mounting
Typical Applications
Quint PSUs can be used in control cabinets within the automotive industry or process technology to ensure uninterrupted production. Can be used in environments where there is corrosive gas, dust and 100% humidity due to its conformal coating.
€ 354,60
€ 354,60 Всеки (ex VAT)
1
€ 354,60
€ 354,60 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Phoenix ContactSeries
QUINT POWER
Type
Switched Mode
Electrical Phase
1
AC or DC Input Voltage
ac, dc
Number of Outputs
1
Input Voltage
100 → 240 V ac / 110 → 250V dc
AC or DC Output Voltage
dc
Output Voltage
12V dc
Output Current
15A
Power Rating
180W
Dimensions
50 x 125 x 130mm
Height
130mm
Width
50mm
Depth
125mm
Minimum Temperature
-25°C
Model
QUINT4-PS/1AC/12DC/15
Efficiency
92%
Ripple And Noise
50mV Pk-Pk
MTBF
>749000h
Special Features
Dynamic Boost with up to 200% for 5 Second, High-Performance QUINT POWER Power Supplies, Monitoring Indicates Critical Operating States Before Errors Occur, NFC Interface
Mounting Type
DIN Rail Mount
Maximum Temperature
+70°C
Standards Met
ABS, BV, DIN VDE 0100-410, DNV GL, EN 50178/VDE 0160 (PELV), EN 60204-1 (PELV), EN 61000-3-2, EN 61558-2-16, IEC 60950-1, IEC 60950-1/VDE 0805 (SELV), LR, PRS, UL 60950-1, UL ANSI/ISA-12.12.01 Class I, UL Listed UL 508
Hazardous Area Certification
Class I Division 2 Group A, Class I Division 2 Group B, Class I Division 2 Group C, Class I Division 2 Group D
Страна на произход
Thailand
Детайли за продукта
Phoenix Contact Quint 4 Power Supply Units
The new generation of the TRIO POWER range of power supplies from Phoenix Contact are specially designed for use in machine building.
All functions and the space-saving design are tailored to the high requirements in this field.
The DIN Rail mountable PSUs feature a robust electrical and mechanical design that ensures the reliable supply of all loads even under harsh ambient conditions.
For high system availability of all machines and systems, these new Trio power supply units offer a dynamic power boost, which starts even difficult loads with 150 percent of the nominal current for five seconds.
Features and Benefits
Robust design
Available in single and three phase
IP20 protection
Tool free push in connection
High MTBF (Mean Time Between Failure) values of over 1 million hours
Active function monitoring with DC OK LED
Floating signal contact to ensure the safe supply of all connected 24 V DC loads
Temperature range from -25°C to +70°C
Din Rail mounting
Typical Applications
Quint PSUs can be used in control cabinets within the automotive industry or process technology to ensure uninterrupted production. Can be used in environments where there is corrosive gas, dust and 100% humidity due to its conformal coating.