Phoenix Contact QUINT POWER Switched Mode DIN Rail Power Supply, 100 → 240 V ac / 110 → 250V dc ac, dc

Номер на артикул на RS: 192-6541Марка: Phoenix Contact№ по каталога на производителя: 2904605Distrelec Article No.: 30144736
brand-logo

Технически документи

Спецификации

Series

QUINT POWER

Type

Switched Mode

Electrical Phase

1

Number of Outputs

3

AC or DC Input Voltage

ac, dc

Input Voltage

100 → 240 V ac / 110 → 250V dc

AC or DC Output Voltage

dc

Output Voltage

12V dc

Output Current

2.5A

Power Rating

54W

Width

22.5mm

Height

106mm

Depth

90mm

Model

QUINT4-PS/1AC/12DC/2.5/PT

Efficiency

90.9 (Typ.)%

Mounting Type

DIN Rail Mount

MTBF

>1848000h

Ripple And Noise

<30mV Pk-Pk

Output Voltage Adjustment Range

12 → 15V

Maximum Temperature

+70°C

Standards Met

cULus Recognised

Minimum Temperature

-25°C

Distrelec Product Id

30144736

Страна на произход

Vietnam

Информацията за складовите наличности временно не е налична.

€ 107,68

€ 107,68 Всеки (ex VAT)

Phoenix Contact QUINT POWER Switched Mode DIN Rail Power Supply, 100 → 240 V ac / 110 → 250V dc ac, dc

€ 107,68

€ 107,68 Всеки (ex VAT)

Phoenix Contact QUINT POWER Switched Mode DIN Rail Power Supply, 100 → 240 V ac / 110 → 250V dc ac, dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Series

QUINT POWER

Type

Switched Mode

Electrical Phase

1

Number of Outputs

3

AC or DC Input Voltage

ac, dc

Input Voltage

100 → 240 V ac / 110 → 250V dc

AC or DC Output Voltage

dc

Output Voltage

12V dc

Output Current

2.5A

Power Rating

54W

Width

22.5mm

Height

106mm

Depth

90mm

Model

QUINT4-PS/1AC/12DC/2.5/PT

Efficiency

90.9 (Typ.)%

Mounting Type

DIN Rail Mount

MTBF

>1848000h

Ripple And Noise

<30mV Pk-Pk

Output Voltage Adjustment Range

12 → 15V

Maximum Temperature

+70°C

Standards Met

cULus Recognised

Minimum Temperature

-25°C

Distrelec Product Id

30144736

Страна на произход

Vietnam