Phoenix Contact QUINT POWER Switched Mode DIN Rail Power Supply, 100 → 240 V ac / 110 → 250V dc ac, dc

Номер на артикул на RS: 174-5878Марка: Phoenix Contact№ по каталога на производителя: 2904597Distrelec Article No.: 30118445
brand-logo

Технически документи

Спецификации

Series

QUINT POWER

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac, dc

Number of Outputs

1

Input Voltage

100 → 240 V ac / 110 → 250V dc

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

1.3A

Power Rating

30W

Dimensions

22.5 x 90 x 99mm

Width

22.5mm

Depth

90mm

Height

99mm

Mounting Type

DIN Rail Mount

Minimum Temperature

-25°C

Model

QUINT4-PS/1AC/24DC/1.3/SC

Efficiency

90.7%

Ripple And Noise

40mV Pk-Pk

MTBF

1107000 h @ 40 °C, 1904000 h @ 25 °C, 486000 h @ 60 °C

Output Voltage Adjustment Range

24 → 28V

Special Features

Heavy Loads with Dynamic Boost, Monitoring Indicates Critical Operating States Before Errors Occur, Power Range of up to 100 W

Maximum Temperature

+70°C

Distrelec Product Id

30118445

Страна на произход

Vietnam

Детайли за продукта

Phoenix Contact Quint 4 Power Supply Units

The new generation of the TRIO POWER range of power supplies from Phoenix Contact are specially designed for use in machine building.
All functions and the space-saving design are tailored to the high requirements in this field.
The DIN Rail mountable PSU’s feature a robust electrical and mechanical design that ensures the reliable supply of all loads even under harsh ambient conditions.
For high system availability of all machines and systems, these new Trio power supply units offer a dynamic power boost, which starts even difficult loads with 150 percent of the nominal current for five seconds.

Features and Benefits

• Robust design
• Available in single and three phase
• IP20 protection
• Tool free push in connection
• High MTBF (Mean Time Between Failure) values of over 1 million hours
• Active function monitoring with DC OK LED
• Floating signal contact to ensure the safe supply of all connected 24 V DC loads
• Temperature range from -25°C to +70°C
• Din Rail mounting

Typical Applications

Quint PSUs can be used in control cabinets within the automotive industry or process technology to ensure uninterrupted production. Can be used in environments where there is corrosive gas, dust and 100% humidity due to its conformal coating.

Информацията за складовите наличности временно не е налична.

€ 89,24

€ 89,24 Всеки (ex VAT)

Phoenix Contact QUINT POWER Switched Mode DIN Rail Power Supply, 100 → 240 V ac / 110 → 250V dc ac, dc

€ 89,24

€ 89,24 Всеки (ex VAT)

Phoenix Contact QUINT POWER Switched Mode DIN Rail Power Supply, 100 → 240 V ac / 110 → 250V dc ac, dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Series

QUINT POWER

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac, dc

Number of Outputs

1

Input Voltage

100 → 240 V ac / 110 → 250V dc

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

1.3A

Power Rating

30W

Dimensions

22.5 x 90 x 99mm

Width

22.5mm

Depth

90mm

Height

99mm

Mounting Type

DIN Rail Mount

Minimum Temperature

-25°C

Model

QUINT4-PS/1AC/24DC/1.3/SC

Efficiency

90.7%

Ripple And Noise

40mV Pk-Pk

MTBF

1107000 h @ 40 °C, 1904000 h @ 25 °C, 486000 h @ 60 °C

Output Voltage Adjustment Range

24 → 28V

Special Features

Heavy Loads with Dynamic Boost, Monitoring Indicates Critical Operating States Before Errors Occur, Power Range of up to 100 W

Maximum Temperature

+70°C

Distrelec Product Id

30118445

Страна на произход

Vietnam

Детайли за продукта

Phoenix Contact Quint 4 Power Supply Units

The new generation of the TRIO POWER range of power supplies from Phoenix Contact are specially designed for use in machine building.
All functions and the space-saving design are tailored to the high requirements in this field.
The DIN Rail mountable PSU’s feature a robust electrical and mechanical design that ensures the reliable supply of all loads even under harsh ambient conditions.
For high system availability of all machines and systems, these new Trio power supply units offer a dynamic power boost, which starts even difficult loads with 150 percent of the nominal current for five seconds.

Features and Benefits

• Robust design
• Available in single and three phase
• IP20 protection
• Tool free push in connection
• High MTBF (Mean Time Between Failure) values of over 1 million hours
• Active function monitoring with DC OK LED
• Floating signal contact to ensure the safe supply of all connected 24 V DC loads
• Temperature range from -25°C to +70°C
• Din Rail mounting

Typical Applications

Quint PSUs can be used in control cabinets within the automotive industry or process technology to ensure uninterrupted production. Can be used in environments where there is corrosive gas, dust and 100% humidity due to its conformal coating.