Phoenix Contact QUINT POWER DIN Rail Power Supply, 110 → 250 V ac / 110 → 250V dc ac, dc Input, 5V dc dc

Номер на артикул на RS: 220-5830Марка: Phoenix Contact№ по каталога на производителя: 2904595
brand-logo

Технически документи

Спецификации

Series

QUINT POWER

Type

Power Supply

Electrical Phase

1

AC or DC Input Voltage

ac, dc

Input Voltage

110 → 250 V ac / 110 → 250V dc

AC or DC Output Voltage

dc

Output Voltage

5V dc

Output Current

5A

Power Rating

40W

Height

106mm

Width

22.5mm

Depth

90mm

Model

QUINT4-PS/1AC/5DC/5/PT

Efficiency

88.4%

Ripple And Noise

50mV Pk-Pk

MTBF

1890000h

Maximum Temperature

+70°C

Standards Met

CE

Load Regulation

3%

Mounting Type

DIN Rail

Minimum Temperature

-25°C

Страна на произход

Vietnam

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 113,74

€ 113,74 Всеки (ex VAT)

Phoenix Contact QUINT POWER DIN Rail Power Supply, 110 → 250 V ac / 110 → 250V dc ac, dc Input, 5V dc dc

€ 113,74

€ 113,74 Всеки (ex VAT)

Phoenix Contact QUINT POWER DIN Rail Power Supply, 110 → 250 V ac / 110 → 250V dc ac, dc Input, 5V dc dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Series

QUINT POWER

Type

Power Supply

Electrical Phase

1

AC or DC Input Voltage

ac, dc

Input Voltage

110 → 250 V ac / 110 → 250V dc

AC or DC Output Voltage

dc

Output Voltage

5V dc

Output Current

5A

Power Rating

40W

Height

106mm

Width

22.5mm

Depth

90mm

Model

QUINT4-PS/1AC/5DC/5/PT

Efficiency

88.4%

Ripple And Noise

50mV Pk-Pk

MTBF

1890000h

Maximum Temperature

+70°C

Standards Met

CE

Load Regulation

3%

Mounting Type

DIN Rail

Minimum Temperature

-25°C

Страна на произход

Vietnam

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more